EV83F07A

Microchip Technology
579-EV83F07A
EV83F07A

Gam.:

Aprašymas:
Power Management IC Development Tools MCP8027 QFN40 3SH EVB

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.

Prieinamumas: 9

Turime sandėlyje:
9 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
115,14 € 115,14 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Power Management IC Development Tools
Evaluation Boards
Brushless DC Motion Controller
6 V to 28 V
5 V, 12 V
MCP8027
Prekės Ženklas: Microchip Technology
Išvesties Srovė: 500 mA
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
3A992.a

EV83F07A Evaluation Board

Microchip Technology EV83F07A Evaluation Board is a two-layered board designed to demonstrate the drive capabilities of the MCP8027 3-phase BLDC motor gate driver. This board provides a buck converter, current sense operational amplifiers, 5V and 12V LDO, high-to-low-level voltage translators, and Hall effect sensor inputs. The EV83F07A board consists of six on-board LEDs for signaling the Pulse-Width Modulation (PWM) presence and an LED for the fault status indication. This evaluation board can drive a BLDC motor with up to 28V supply voltage and motor current of up to 20ARMS.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.