0 C Microprocessors - MPU

Rezultatai: 361
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Core Branduolių skaičius Duomenų bus plotis Didžiausias taktų dažnis Pakuotė / Korpusas L1 Cache Instrukcijų Atmintis L1 Cache Duomenų Atmintis Darbinė Maitinimo Įtampa Serija Montavimo stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, 0 to 105C, Security enabled
56Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A7 2 Core 32 bit 1 GHz FCPBGA-525 32 kB 32 kB 1 V LS1021A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 600 R2
136Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 1G R2
90Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 800MHz, 0 to 105C, Security enabled
84Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A7 2 Core 32 bit 800 MHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
60Prieinamumas
Min.: 1
Daugkart.: 1

e5500 2 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST WE PFE GbE PCIe SATA 1G R2
334Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.8GHz, 0 to 105C, Security disabled
24Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.8 GHz FCPBGA-780 48 kB 32 kB 1 V LS1046A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU MCF5274L V2CORE 64KSRAM 462Prieinamumas
Min.: 1
Daugkart.: 1

ColdFire V2 1 Core 32 bit 166 MHz MAPBGA-196 16 kB 16 kB 1.4 V to 1.6 V MCF527X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU 400 MHz 760 MIPS 38Prieinamumas
Min.: 1
Daugkart.: 1

603e 1 Core 32 bit 400 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8247 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 8313 REV2.2 NO ENC 193Prieinamumas
Min.: 1
Daugkart.: 1

e300c3 1 Core 32 bit 333 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, UART, 0-105C 200Prieinamumas
Min.: 1
Daugkart.: 1

e300c2 1 Core 32 bit 333 MHz PBGA-516 16 kB 16 kB 1 V MPC8321 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 300 MHz 570 MIPS
40Prieinamumas
Min.: 1
Daugkart.: 1

603e 1 Core 32 bit 300 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8248 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 8313 REV2.2 W/ENC
40Prieinamumas
Min.: 1
Daugkart.: 1

e300c3 1 Core 32 bit 333 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, UART, 0-105C 53Prieinamumas
Min.: 1
Daugkart.: 1

e300c2 1 Core 32 bit 266 MHz PBGA-516 16 kB 16 kB 1 V MPC8321 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 266 MHz 505.4 MIPS 40Prieinamumas
Min.: 1
Daugkart.: 1

603e 1 Core 32 bit 266 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8271 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 8347 PBGA NOPB W/O ENC 23Prieinamumas
Min.: 1
Daugkart.: 1

e300 1 Core 32 bit 400 MHz PBGA-620 32 kB 32 kB 1.2 V MPC8343E SMD/SMT 0 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al Arm Cortex-A15 & A 595-AM5749ABZX 55Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 7 Core 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz FCBGA-760 2 x 32 kB 2 x 32 kB 1.15 V AM5749 SMD/SMT 0 C + 90 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al arm Cortex-A15 & A 595-AM5748ABZXA 43Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 7 Core 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz FCBGA-760 2 x 32 kB 2 x 32 kB 1.15 V AM5748 SMD/SMT 0 C + 90 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.2GHz, 0 to 105C, Security disabled
48Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.2 GHz FCPBGA-780 48 kB 32 kB 900 mV LS1046A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 1012A Low Power Comm Processor
57Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, 0 to 105C, Security disabled
69Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A7 2 Core 32 bit 1 GHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU FPU 200Prieinamumas
Min.: 1
Daugkart.: 1

ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors MPC8313VRAGDC
NXP Semiconductors Microprocessors - MPU 8313 REV2.2 NO ENC 40Prieinamumas
Min.: 1
Daugkart.: 1

e300c3 1 Core 32 bit 400 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 8313 REV2.2 NO ENC 29Prieinamumas
Min.: 1
Daugkart.: 1

e300c3 1 Core 32 bit 266 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, 0 to 105
11Prieinamumas
Min.: 1
Daugkart.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray