i.MX-RT1040 Crossover MCUs

NXP Semiconductors i.MX-RT1040 Crossover MCUs are designed to deliver high performance and real-time processing capabilities, making the MCUs ideal for industrial and IoT applications. Powered by the Arm® Cortex®-M7 core running at up to 600MHz, these MCUs offer robust processing power with low (as low as 20ns) latency response times. The devices feature 1MB of on-chip RAM, configurable as Tightly-Coupled Memory (TCM) or general-purpose memory, and support a wide range of connectivity interfaces, including UART, SPI, I2C, USB, and CAN. Additionally, the i.MX-RT1040 family supports advanced multimedia capabilities with a 2D graphics acceleration engine and an LCD display controller, making it suitable for graphical user interfaces and enhanced human-machine interactions.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Pakuotė / Korpusas Core Didžiausias taktų dažnis Įvesties/išvesties įrenginių skaičius Duomenų RAM dydis Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas
NXP Semiconductors ARM mikrovaldikliai - MCU Cortex-M7 600MHz, 512KB SRAM, 2D GFX, Commercial 260Prieinamumas
Min.: 1
Daugkart.: 1

i.MX RT1040 LFBGA-169 ARM Cortex M7 500 MHz 114 I/O 1 MB - 40 C + 125 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Cortex-M7 600MHz, 512KB SRAM, 2D GFX, Extended Industrial 260Prieinamumas
Min.: 1
Daugkart.: 1

i.MX RT1040 SMD/SMT LFBGA-169 ARM Cortex M7 600 MHz 114 I/O 1 MB 0 C + 95 C Tray