Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Rezultatai: 4
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Core Programos atminties dydis Duomenų RAM dydis Pakuotė / Korpusas Didžiausias taktų dažnis ADC skiriamoji geba Įvesties/išvesties įrenginių skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų bus plotis Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
Microchip Technology 8 bitų mikrovaldikliai - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 911Prieinamumas
Min.: 1
Daugkart.: 1

RISC 128 kB 12.8 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F27/47/57Q84 Tube
Microchip Technology 8 bitų mikrovaldikliai - MCU Mega AVR 0-Series, 20MHz, 48KB, PDIP-40 359Prieinamumas
Min.: 1
Daugkart.: 1

AVR 48 kB 6 kB PDIP-40 20 MHz 10 bit 33 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C ATmega4809 Tube
Microchip Technology 8 bitų mikrovaldikliai - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 260Prieinamumas
Min.: 1
Daugkart.: 1

PIC18 128 kB 8 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tube
Microchip Technology 8 bitų mikrovaldikliai - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 66Prieinamumas
Min.: 1
Daugkart.: 1

RISC 128 kB 12.8 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F27/47/57Q84 Tube