Diotec Semiconductor BZT52 Serija Zinerio diodai

Rezultatai: 92
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Vz - Zenerio įtampa Montavimo stilius Pakuotė / Korpusas Pd - skaidos galia Įtampos tolerancija IR - Maksimali Atvirkštinio Nuotėkio Srovė Zz - Zenerio impedansas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Configuration Test Srovė Kvalifikacija Pakavimas Serija
Diotec Semiconductor Zinerio diodai Zener, SOD-123, 10V, 0.35W, 5% 2 986Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

10 V SMD/SMT SOD-123 350 mW 5 % 200 nA 20 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123, 15V, 0.35W, 5% 6 329Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

15 V SMD/SMT SOD-123 350 mW 5 % 100 nA 30 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 18V, 0.5W, 2%, AEC-Q101 11 653Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

18 V SMD/SMT SOD-123F-2 500 mW 2 % - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 3.9V, 0.5W, 2%, AEC-Q101 11 570Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3.9 V SMD/SMT SOD-123F-2 500 mW 2 % - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 10V, 0.5W, 2% 10 679Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

10 V SMD/SMT SOD-123F 500 mW 2 % 500 nA 30 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 3V, 0.5W, 5% 11 037Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3 V SMD/SMT SOD-123F 500 mW 2 % 120 uA 120 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 5.1V, 0.5W, 2% 7 618Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

5.1 V SMD/SMT SOD-123F 500 mW 2 % 2 uA 80 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 5.6V, 0.5W, 2% 49 664Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

5.6 V SMD/SMT SOD-123F 500 mW 2 % 2 uA 60 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 6.2V, 0.5W, 2% 11 572Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

6.2 V SMD/SMT SOD-123F 500 mW 2 % 1 uA 60 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 10V, 0.5W, 5% 6 302Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

10 V SMD/SMT SOD-123F 500 mW 5 % 100 nA 30 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 11V, 0.5W, 5% 6 282Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

11 V SMD/SMT SOD-123F 500 mW 5 % 100 nA 30 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 12V, 0.5W, 5% 10 889Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 V SMD/SMT SOD-123F 500 mW 5 % 100 nA 35 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 15V, 0.5W, 5% 7 039Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

15 V SMD/SMT SOD-123F 500 mW 5 % 100 nA 40 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 18V, 0.5W, 5% 8 318Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

18 V SMD/SMT SOD-123F 500 mW 5 % 100 nA 45 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 27V, 0.5W, 5% 8 917Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

27 V SMD/SMT SOD-123F 500 mW 5 % 100 nA 70 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 2.4V, 0.5W, 5% 9 475Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

2.4 V SMD/SMT SOD-123F 500 mW 5 % 120 uA 100 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 2.7V, 0.5W, 5% 11 887Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

2.7 V SMD/SMT SOD-123F 500 mW 5 % 120 uA 110 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 33V, 0.5W, 5% 9 614Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

33 V SMD/SMT SOD-123F 500 mW 5 % 100 nA 80 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 36V, 0.5W, 5% 7 042Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

36 V SMD/SMT SOD-123F 500 mW 5 % 100 nA 90 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 3V, 0.5W, 5% 2 179Prieinamumas
6 000Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1
Reel: 3 000

3 V SMD/SMT SOD-123F 500 mW 5 % 50 uA 120 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 3.3V, 0.5W, 5% 7 347Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3.3 V SMD/SMT SOD-123F 500 mW 5 % 20 uA 130 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 3.6V, 0.5W, 5% 9 111Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3.6 V SMD/SMT SOD-123F 500 mW 5 % 10 uA 130 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 3.9V, 0.5W, 5% 5 657Prieinamumas
6 000Tikėtina 2026-04-10
Min.: 1
Daugkart.: 1
Reel: 3 000

3.9 V SMD/SMT SOD-123F 500 mW 5 % 5 uA 130 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 4.7V, 0.5W, 5% 11 281Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

4.7 V SMD/SMT SOD-123F 500 mW 5 % 2 uA 130 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zinerio diodai Zener, SOD-123F, 5.1V, 0.5W, 5% 5 878Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

5.1 V SMD/SMT SOD-123F 500 mW 5 % 2 uA 130 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52