Micro Commercial Components (MCC) Lygintuvai

Rezultatai: 1 392
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Vr - atvirkštinė įtampa Jei – tiesioginė srovė Tipas Configuration Vf - tiesioginė įtampa Didžiausia viršįtampio srovė IR - Atvirkštinė Srovė Atkūrimo Laikas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
Micro Commercial Components (MCC) Lygintuvai 4A SUPER FAST RECOVERY RECTIFIER 1 192Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200
Through Hole DO-201AD-2 400 V 4 A Super Fast Recovery Rectifier Single 1.35 V 150 A 10 uA 60 ns - 55 C + 150 C MUR440GP Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 2A SILICON RECTIFIER 4 545Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT SMB-2 50 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 55 C + 150 C S2A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Lygintuvai standard 3.0A 200V 1 717Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT DO-214AB-2 200 V 3 A Standard Recovery Rectifier Single 1.2 V 100 A 10 uA - 55 C + 150 C S3D Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Lygintuvai DIODE GP 100V 5A DO214AB 2 833Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT DO-214AB-2 100 V 5 A Standard Recovery Rectifier Single 1.2 V 100 A 10 uA - 55 C + 150 C S5BL Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Lygintuvai Standard 400V 5A 2 653Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT DO-214AB 400 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 80 uA - 55 C + 150 C S5GL Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Lygintuvai 300Vrm 150 Ifsm 6.0A 1.3Vf 5.0uA 300Vr 575Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

Through Hole DO-201AD 300 V 6 A Super Fast Recovery Rectifier Single 1.3 V 150 A 5 uA 35 ns - 55 C + 150 C SF65G Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 800Vr 560Vrms 800V 1.0A 10uA 17pF 2 914Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
SMD/SMT DO-214AA-2 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 100 ns - 50 C + 150 C UF1K Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Lygintuvai 800Vrm 30A Ifsm 1.0A 1.7Vf 5.0uA 800Vr 4 853Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Through Hole DO-41 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C UF4006GP Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 100V, 1A 4 065Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SMD/SMT DO-214AC 100 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 100 uA 50 ns - 65 C + 150 C US1B Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Lygintuvai 5A SUPER FAST RECOVERY SILICON RECTIFIER 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Super Fast Recovery Rectifier US5J Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 10 Amp Standard Rectifier 478Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Standard Recovery Rectifier 10A04GP Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 10 Amp Standard Rectifier 1 998Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Standard Recovery Rectifier 10A07GP Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 1A 400Vr 280Vrm 400V 30A 1.0Vf 5.0uA 15p 20 309Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Through Hole DO-41 400 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 55 C + 150 C 1N4004 Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 1A 600Vr 420Vrm 600V 30A 1.0Vf 5.0uA 15p 21 084Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Through Hole DO-41 600 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 55 C + 150 C 1N4005 Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 1A 800Vr 560Vrm 800V 30A 1.0Vf 5.0uA 15pF 8 700Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Through Hole DO-41-2 800 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 55 C + 150 C 1N4006 Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 1.0A 1000Vr 700Vrms 1000V 30A 1.0Vf 48 489Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 50 000
Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 55 C + 150 C 1N4007 Ammo Pack
Micro Commercial Components (MCC) Lygintuvai 1A 1000Vr 700Vrms 1000V 1.0Vf 15pF 7 966Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 50 uA 2 us - 55 C + 150 C 1N4007GP Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 3A STANDARD RECOVERY 1 448Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

Through Hole DO-201AD 1 kV 3 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 65 C + 150 C 1N5408GP Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai Standard 600V 6A 1 841Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

Through Hole DO-201AD 600 V 6 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C 60S6 Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 6A GLASS PASSIVATED RECTIFIER 808Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

6A6G Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai DIODE SUPER FAST 1A 200V SMB 1 338Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT DO-214AA 200 V 1 A Super Fast Recovery Rectifier Single 950 mV 30 A 5 uA 35 ns - 65 C + 175 C ER1D Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Lygintuvai 1A, 400V 2 118Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT DO-214AA 400 V 1 A Super Fast Recovery Rectifier Single 1.25 V 30 A 5 uA 35 ns - 65 C + 175 C ER1G Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Lygintuvai DIODE SUPER FAST 1A 600V SMB 2 905Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 600 V 1 A Super Fast Recovery Rectifier Single 1.7 V 30 A 5 uA 35 ns - 65 C + 175 C ER1J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Lygintuvai 1A 1200Vr 840Vrms 1.85Vf 150ms 45pF 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
Super Fast Recovery Rectifier ER1Q Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai DIODE 200V 2A DO-214AA 803Prieinamumas
9 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 50 A 350 uA 35 ns - 65 C + 175 C ER2D Reel, Cut Tape, MouseReel