Micro Commercial Components (MCC) Lygintuvai

Rezultatai: 1 392
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Vr - atvirkštinė įtampa Jei – tiesioginė srovė Tipas Configuration Vf - tiesioginė įtampa Didžiausia viršįtampio srovė IR - Atvirkštinė Srovė Atkūrimo Laikas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
Micro Commercial Components (MCC) Lygintuvai 60A 600Vr 420Vrms 600V 300A 1.7Vf 854Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-247AD-2 600 V 60 A Fast Recovery Rectifiers Single 1.43 V 600 A 10 uA 80 ns - 55 C + 175 C MUR6060B Bulk
Micro Commercial Components (MCC) Lygintuvai STANDARD RECTIFIER 1000V 1A SOD-123HL 7 039Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SMD/SMT SOD-123HL-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C GS1MHL Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai SUPER FAST RECTIFIERS 200V 2A, SOD-123HL 5 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500
SMD/SMT SOD-123HL-2 200 V 2 A Super Fast Recovery Rectifier Single 920 mV 50 A 100 uA 25 ns - 55 C + 150 C Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai SUPER FAST RECTIFIERS 400V 2A, SOD-123HL 5 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500
SMD/SMT SOD-123HL-2 400 V 2 A Super Fast Recovery Rectifier Single 1.25 V 50 A 100 uA 25 ns - 55 C + 150 C Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai SUPER FAST RECTIFIERS 600V 2A, SOD-123HL 5 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500
SMD/SMT SOD-123HL-2 600 V 2 A Super Fast Recovery Rectifier Single 1.7 V 50 A 100 uA 35 ns - 55 C + 150 C Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 1 176Prieinamumas
Min.: 1
Daugkart.: 1

MUR3060PTH Bulk
Micro Commercial Components (MCC) Lygintuvai 1 720Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 1.2 kV 60 A Ultra Fast Recovery Rectifiers Single 2.6 V 500 A 5 uA 60 ns - 55 C + 175 C MUR60120BH Bulk
Micro Commercial Components (MCC) Lygintuvai 1 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

SMD/SMT TO-263AC-4 600 V 16 A Ultra Fast Recovery Rectifiers Common Cathode 1.1 V 200 A 10 uA 94 ns - 55 C + 175 C MURBF1660C Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 1 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

SMD/SMT TO-263AC-4 600 V 8 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.2 V 120 A 10 uA 58 ns - 55 C + 175 C MURBF1660CT Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 1 489Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

SMD/SMT TO-263AC-4 600 V 15 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.08 V 200 A 10 uA 92 ns - 55 C + 175 C MURBF3060CT Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 4 995Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 600 V 30 A Standard Recovery Rectifier Single 1.6 V 300 A 5 uA 35 ns - 55 C + 175 C MURS3060A Bulk
Micro Commercial Components (MCC) Lygintuvai 46 573Prieinamumas
Min.: 1
Daugkart.: 1

1N4007 Bulk
Micro Commercial Components (MCC) Lygintuvai 800Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 800

Through Hole 600 V 30 A Standard Recovery Rectifier Single 1.6 V 300 A 5 uA 35 ns - 55 C + 175 C MURSB3060C Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 1A 1000Vr 700Vrms 1000V 1.0Vf 15pF 63 744Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 55 C + 150 C 1N4007 Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai Standard 1000V 6A 6 316Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

Through Hole DO-201AD 1 kV 6 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C 60S10 Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai DIODE SUPER FAST 1A 600V SMA 30 892Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SMD/SMT DO-214AC-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 80 uA 35 ns - 65 C + 175 C ES1J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Lygintuvai 15A 600Vr 420Vrms 600V 180A 1.55Vf 8 140Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 600 V 15 A Standard Recovery Rectifier Single 1.3 V 180 A 10 uA 40 ns - 55 C + 175 C MURSB1560 Reel, Cut Tape
Micro Commercial Components (MCC) Lygintuvai 10A 1000V Standard Recovery Rectifier 9 873Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT SMC-2 1 kV 10 A Standard Recovery Rectifier Single 1.2 V 200 A 10 uA - 55 C + 150 C S10ML Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Lygintuvai Standard 400V 1A 29 946Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SMD/SMT SOD-123FL-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 3 us - 55 C + 150 C SM4004PL Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Lygintuvai 1A, 1000V 1A, 1000V 35 331Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SMD/SMT SOD-123FL-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 3 us - 55 C + 150 C SM4007PL Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Lygintuvai Standard 600V 6A 5 705Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT DO-214AB-2 600 V 6 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C SMLJ60S6 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Lygintuvai Standard 100V 1A 22 482Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SMD/SMT SOD-123FL-2 100 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 35 ns - 65 C + 150 C UFM12PL Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Lygintuvai Ultra Fast 1000V 1A 32 910Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SMD/SMT DO-214AC 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 65 C + 150 C US1M Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Lygintuvai 2A Ultra Fast Recovery Lygintuvai 38 093Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SMD/SMT SMA-2 1 kV 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 50 C + 150 C US2MA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Lygintuvai 1A SILICON RECTIFIER 36 076Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 7 500

SMD/SMT DO-214AC 50 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA 2 us - 55 C + 150 C GS1A Reel, Cut Tape, MouseReel