Vishay General Semiconductor Lygintuvai

Rezultatai: 2 657
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Vr - atvirkštinė įtampa Jei – tiesioginė srovė Tipas Configuration Vf - tiesioginė įtampa Didžiausia viršįtampio srovė IR - Atvirkštinė Srovė Atkūrimo Laikas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
Vishay General Semiconductor Lygintuvai Vr/600V Io/1A Glass Passivated 10 906Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 500

Through Hole DO-41 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 2 us - 65 C + 175 C DO-41 Reel, Cut Tape
Vishay General Semiconductor Lygintuvai 1.0 Amp 100 Volt Glass Passivated 12 195Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 500

Through Hole DO-204AL-2 1 A Standard Recovery Rectifier Single 1.2 V 30 A 5 uA 200 ns - 65 C + 175 C 1N4934GP Reel, Cut Tape
Vishay General Semiconductor Lygintuvai 1.0 Amp 200 Volt Glass Passivated 11 295Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Through Hole DO-204AL 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 1 uA 150 ns - 65 C + 175 C 1N4942GP Ammo Pack
Vishay General Semiconductor Lygintuvai 1.5 Amp 1000 Volt Glass Passivated 8 859Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Through Hole DO-204AC 1 kV 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA 2 us - 65 C + 175 C 1N5399 Ammo Pack
Vishay General Semiconductor Lygintuvai 8.0 Amp 200 Volt 5 349Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220AC 200 V 8 A Fast Recovery Rectifiers Single 950 mV 125 A 10 uA 35 ns - 55 C + 150 C g Tube
Vishay General Semiconductor Lygintuvai 2000 Volt 0.25 Amp 15 Amp IFSM 25 912Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Through Hole DO-204AL-2 2 kV 250 mA Standard Recovery Rectifier Single 3 V 15 A 5 uA 2 us - 65 C + 175 C Ammo Pack
Vishay General Semiconductor Lygintuvai 2500 Volt 0.25 Amp 15 Amp IFSM 10 472Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 500

Through Hole DO-204AL-2 2.5 kV 250 mA Standard Recovery Rectifier Single 3 V 15 A 5 uA 2 us - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Lygintuvai 4000 Volt 0.25A 15A IFSM Trim Leads 35 590Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Through Hole DO-204AL 4 kV 250 mA Standard Recovery Rectifier Single 3 V 15 A 5 uA 2 us - 65 C + 175 C Ammo Pack
Vishay General Semiconductor Lygintuvai 1300 Volt 1.0 Amp 25 Amp IFSM 7 603Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Through Hole DO-204AL 1.3 kV 1 A Standard Recovery Rectifier Single 1.3 V 25 A 5 uA 3 us - 65 C + 150 C Ammo Pack
Vishay General Semiconductor Lygintuvai 6.0 Amp 600 Volt 400 Amp IFSM 7 374Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 300

Through Hole P600-2 600 V 22 A Standard Recovery Rectifier Single 1.3 V 400 A 5 uA 2.5 us - 50 C + 150 C P600x Ammo Pack
Vishay General Semiconductor Lygintuvai 1A 1000V 40A@8.3ms Single Die Auto 109 855Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 7 500
SMD/SMT DO-214AC-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 55 C + 150 C S1x AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Lygintuvai 600V 20A RECTIFIER SMPD (TO-263AC) 3 810Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT TO-263AC 600 V 20 A Standard Recovery Rectifier Single 1.2 V 150 A 25 uA 3 us - 55 C + 175 C SE20D Reel, Cut Tape, MouseReel
Vishay General Semiconductor Lygintuvai 3 Amp 100 Volts ESD PROTECTION 12 310Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

SMD/SMT DO-221AC-2 100 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Lygintuvai 800 Volt 1.0A 75ns 30 Amp IFSM 25 816Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 800
SMD/SMT SMA 800 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1K AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Lygintuvai Vr/600V Io/1A Glass Passivated 13 683Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 500

Through Hole DO-204AL-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Reel, Cut Tape
Vishay General Semiconductor Lygintuvai 1.0 Amp 600 Volt 30 264Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 500

Through Hole DO-204AL 600 V 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 250 ns - 65 C + 175 C 1N4946GP Reel, Cut Tape
Vishay General Semiconductor Lygintuvai 1.0 Amp 200 Volt 8 460Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Through Hole DO-204AC(DO-15) 200 V 1 A Standard Recovery Rectifier Single 1.2 V 50 A 5 uA 2 us - 65 C + 175 C 1N5059GP Reel, Cut Tape
Vishay General Semiconductor Lygintuvai 3.0 Amp 50 Volt 15 133Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Through Hole DO-201AD 50 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA - 50 C + 150 C 1N5400 Ammo Pack
Vishay General Semiconductor Lygintuvai 1.0 Amp 800 Volt 14 282Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

SMD/SMT DO-213AB 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N6483 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Lygintuvai 2.5 Amp 1500 Volt 18 191Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 400

Through Hole DO-201AD 1.5 kV 2.5 A Fast Recovery Rectifiers Single 1.6 V 50 A 2 uA 20 us - 65 C + 140 C Reel, Cut Tape
Vishay General Semiconductor Lygintuvai 50 Volt 1.0 Amp Glass Passivated 14 831Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SMD/SMT DO-213AB 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C BYM10 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Lygintuvai 2.0 Amp 100 Volt 5 531Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Through Hole DO-15 100 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Lygintuvai 200 Volt 2.0A 50ns Glass Passivated 4 416Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C Ammo Pack
Vishay General Semiconductor Lygintuvai 1.0 Amp 50 Volt 30 Amp IFSM 30 848Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 7 500

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1A Reel, Cut Tape, MouseReel
Vishay General Semiconductor Lygintuvai 150V 3.0A 25ns Glass Passivated 5 465Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 850

SMD/SMT DO-214AB 150 V 3 A Fast Recovery Rectifiers Single 900 mV 125 A 5 uA 25 ns - 55 C + 175 C ESH3 Reel, Cut Tape, MouseReel