STMicroelectronics Lygintuvai

Rezultatai: 330
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Vr - atvirkštinė įtampa Jei – tiesioginė srovė Tipas Configuration Vf - tiesioginė įtampa Didžiausia viršįtampio srovė IR - Atvirkštinė Srovė Atkūrimo Laikas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
STMicroelectronics Lygintuvai 50 V, 20 A Power FLAT Ultra-Low Vf Field-Effect Rectifier Diode (FERD) 2 898Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT PowerFLAT-5x6-8 50 V 20 A Fast Recovery Rectifiers Single 450 mV 390 A 800 uA + 150 C FERD20U50 Reel, Cut Tape, MouseReel

STMicroelectronics Lygintuvai Field Effect Rectifier 1 649Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT D2PAK-3 45 V 40 A Standard Recovery Rectifier Dual 460 mV 275 A 50 mA - 65 C + 175 C FERD40U45C Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai 3.0 Amp 200 Volt 8 017Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SMD/SMT SMC 200 V 3 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 3 uA 35 ns + 175 C STTH302S Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai Automotive 200 V, 16 A dual Ultrafast Diode 774Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT D2PAK-3 (TO-263-3) 200 V 16 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 6 uA 21 ns - 40 C + 175 C STTH1602C-Y AEC-Q101 Reel, Cut Tape
STMicroelectronics Lygintuvai Ultrafast Recovery 6000V 12pF Diode 739Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-247-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.75 V 280 A 10 uA 40 ns + 175 C STTH60AC06C Tube
STMicroelectronics Lygintuvai Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 938Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Tube
STMicroelectronics Lygintuvai Automotive 600 V, 1 A Turbo 2 Ultrafast Diode 3 680Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SMD/SMT SMBFlat 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 17 A 1 uA 30 ns - 40 C + 175 C STTH1R06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai Automotive 600 V, 30 A Soft Ultrafast Diode 788Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 200 A 80 uA 30 ns - 40 C + 175 C STTH30RQ06-Y AEC-Q101 Tube

STMicroelectronics Lygintuvai 60 V, 30 A dual Field-Effect Rectifier Diode (FERD) 1 459Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT D2PAK-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 530 mV 250 A 170 uA + 175 C FERD30H60C Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai 2x8 Amp 200 Volt 4 758Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SMD/SMT TO-252 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai Ultrafast Auto Diode 200V 2x8 A IF 20 ns 1 770Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT D2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 25 ns - 40 C + 175 C STTH1002C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai RECTIFIER 1 508Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT D2-PAK 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Lygintuvai Turbo 2 ultrafast HV rectifier 1 754Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000
SMD/SMT D2-PAK 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai Hi EFFICIENCY ULTRAFAST DIODE 2 671Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT D2-PAK 200 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 80 A 6 uA 21 ns + 175 C STTH1602C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai Automotive 600 V, 1 A Low Drop Ultrafast Diode 4 688Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SMD/SMT SMBFlat 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.4 V 20 A 1 uA 45 ns - 40 C + 175 C STTH1L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai 2X15 Amp 300 Volt 1 003Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-247 300 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.9 V 120 A 20 uA 35 ns + 175 C STTH30R03 Tube
STMicroelectronics Lygintuvai Automotive 600 V, 3A Low Drop Ultrafast Diode 3 861Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SMD/SMT SMBFlat 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.4 V 30 A 3 uA 50 ns - 40 C + 175 C STTH3L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai Recovery Diode Ultra Fast 2 535Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220AB 200 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 980 mV 60 A 3 uA 14 ns + 175 C STTH602C Tube

STMicroelectronics Lygintuvai Automotive 1200 V, 60 A Bridge Rectifier diode 512Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole DO-247-2 1.2 kV 60 A Standard Recovery Rectifier Single 1.05 V 500 A 25 uA - 40 C + 175 C STBR6012-Y AEC-Q101 Tube
STMicroelectronics Lygintuvai High Effecientcy Rectifier 3 798Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT D2-PAK 400 V 10 A Ultra Fast Recovery Rectifiers Single 1.5 V 100 A 10 uA 15 ns + 175 C STTH10R04 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai Auto ultrafast Recovry Hi VTG diode 201Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT D2PAK-3 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 200 A 15 uA 53 ns - 40 C + 175 C STTH1512-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai Hi FREQ SECONDARY RECTIFIER 1 018Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT I2PAK 300 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
STMicroelectronics Lygintuvai high voltage diode 5 890Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SMD/SMT DPAK 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai Turbo 2 RECTIFIER Ultrafast Hi Vltg 2 379Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT D2-PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.85 V 90 A 8 uA 35 ns - 65 C + 175 C STTH806 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai Recovery Diode Ultra Fast 2 129Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Tube