+ 150 C Tilteliniai lygintuvai

Rezultatai: 2 966
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Montavimo stilius Terminacijos Stilius Pakuotė / Korpusas Jei – tiesioginė srovė Didžiausia atvirkštinė įtampa Vf - tiesioginė įtampa Didžiausia viršįtampio srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Serija Kvalifikacija Pakavimas
Diodes Incorporated Tilteliniai lygintuvai Standard Bridge TTL T&R 1.5K 1 132Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

SMD/SMT SMD/SMT TTL-4 8 A 1 kV 960 mV 330 A - 55 C + 150 C 10.2 mm 7 mm 1.55 mm Reel, Cut Tape, MouseReel
Panjit Tilteliniai lygintuvai Glass Passivated Low Profile Bridge Rectifier 600V, 25A 1 394Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Tilteliniai lygintuvai Glass Passivated Low Profile Bridge Rectifier 600V, 35A 834Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Tilteliniai lygintuvai Glass Passivated Low Profile Bridge Rectifier 800V, 10A 1 576Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Tilteliniai lygintuvai Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1 343Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 600 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Tilteliniai lygintuvai Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1 468Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 800 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Tilteliniai lygintuvai Glass Passivated Low Profile Bridge Rectifier 800V, 35A 1 347Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Tilteliniai lygintuvai Glass Passivated Low Profile Bridge Rectifier 600V, 10A 1 663Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Tilteliniai lygintuvai Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1 732Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Tilteliniai lygintuvai Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1 750Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Tilteliniai lygintuvai Glass Passivated Low Profile Bridge Rectifier 800V, 25A 1 387Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
IXYS Tilteliniai lygintuvai 40 Amps 1200V 1 835Prieinamumas
Min.: 1
Daugkart.: 1

Three Phase Bridge Through Hole Solder Pin GUFP-5 1.2 kV 920 mV 370 A - 40 C + 150 C 35 mm 5.5 mm 26.5 mm GUO40-12NO1 Tube
IXYS Tilteliniai lygintuvai 75 Amps 600V 1 269Prieinamumas
Min.: 1
Daugkart.: 1

Three Phase Bridge Screw Mount ECO-PAC 1-5 600 V 1.57 V 250 A - 40 C + 150 C 47 mm 30.3 mm 8 mm VUE75 Bulk
Vishay General Semiconductor Tilteliniai lygintuvai 40A,800V Enhanced Power Bridge 9 973Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4.4 A 800 V 1.01 V 400 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay General Semiconductor Tilteliniai lygintuvai 45 A 600 Volts Enhanced Power 9 090Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 45 A 600 V 1 V 450 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay General Semiconductor Tilteliniai lygintuvai 30A,600V Enhanced Power Bridge 9 606Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4 A 600 V 1.05 V 240 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
IXYS Tilteliniai lygintuvai 82 Amps 1200V 505Prieinamumas
Min.: 1
Daugkart.: 1

Three Phase Bridge Screw Mount PWS-D-5 1.2 kV 990 mV 750 A - 40 C + 150 C 72 mm 42 mm 30 mm VUO82 Bulk
Vishay General Semiconductor Tilteliniai lygintuvai 1.0 Amp 200 Volt 9 574Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 1 A 200 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay General Semiconductor Tilteliniai lygintuvai 35 Amp 800 Volt 1 098Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Screw Mount Screw GBPC 35 A 800 V 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 7.62 mm GBPC6 Bulk
Vishay General Semiconductor Tilteliniai lygintuvai 200 Volt 6.0 Amp Glass Passivated 1 586Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBU 200 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Panjit Tilteliniai lygintuvai 25A 1000V standard bridge 1 579Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 25 A 1 kV 1.05 V 700 A - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Tilteliniai lygintuvai 6A 1000V low vf bridge 3 279Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBL-2 6 A 1 kV 1.05 V 160 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm GBL-2 Tube
Vishay General Semiconductor Tilteliniai lygintuvai 1.0 Amp 800 Volt 6 514Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin DFM 1 A 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Diodes Incorporated Tilteliniai lygintuvai 1A 1000Vrrm 50Ifsm 17 514Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF10 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Tilteliniai lygintuvai RECT 800V 1A SM BRIDGE 5 796Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel