FRED Pt® Ultrafast Recovery Rectifiers

Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. The extremely low leakage current at high temperatures, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.

Rezultatai: 588
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Vr - atvirkštinė įtampa Jei – tiesioginė srovė Tipas Configuration Vf - tiesioginė įtampa Didžiausia viršįtampio srovė IR - Atvirkštinė Srovė Atkūrimo Laikas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
Vishay Semiconductors Lygintuvai Hypfst Rect 2A 200V 9 848Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

SMD/SMT DO-219AB-2 200 V 2 A Fast Recovery Rectifiers Single 750 mV 50 A 1 uA 25 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Lygintuvai Ultrafst Rct 6A 600V 181Prieinamumas
6 500Tikėtina 2026-04-01
Min.: 1
Daugkart.: 1
Reel: 6 500
SMD/SMT SMPC (TO-277A-3) 600 V 6 A Fast Recovery Rectifiers Single 1.1 V 120 A 25 uA 42 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Lygintuvai RECT 600V 75A RDL HYPER FST 288Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-247-2 600 V 75 A Fast Recovery Rectifiers Single 1.2 V 615 A 500 uA 57 ns - 55 C + 175 C Tube
Vishay Semiconductors Lygintuvai 8A 600V Ultrafast 180ns 383Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220FP 600 V 8 A Fast Recovery Rectifiers Single 970 mV 120 A 10 nA 65 ns - 65 C + 175 C FRED Pt Tube

Vishay Semiconductors Lygintuvai 4 Amp 600 Volts Hyperfast - Low QRR 5 826Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 200

SMD/SMT DO-214AA-2 600 V 4 A Fast Recovery Rectifiers Single 1.2 V 55 A 3 uA 22 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel

Vishay Semiconductors Lygintuvai 600V 60A FRED Pt TO-247 LL 2L 775Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-247AD-2 600 V 60 A Fast Recovery Rectifiers Single 1.2 V 600 A 200 nA 32 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Lygintuvai Dual 2x8A 200V FRED Pt AEC-Q101 1 850Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT TO-263AC-3 200 V 16 A Fast Recovery Rectifiers Dual Common Cathode 770 mV 190 A 6 uA 27 ns - 55 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Lygintuvai Single 16A 600V FRED Pt 2 134Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT TO-263AC-3 600 V 16 A Fast Recovery Rectifiers Single 910 mV 160 A 70 uA 55 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Lygintuvai 5A 600V 18ns Hyperfast 3 000Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.2 V 70 A 5 uA 25 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Lygintuvai 200 Volt 2x3 Amp 2 994Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT TO-252AA 200 V 6 A Fast Recovery Rectifiers Single 1 V 50 A 5 uA 35 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Lygintuvai 1200V, 60A TO-247 500Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-247AD-2 1.2 kV 60 A Fast Recovery Rectifiers Single 1.9 V 460 A 50 uA 100 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Lygintuvai 600V 16A SMPD(TO-263AC) 1 955Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT TO-263AC-3 600 V 16 A Fast Recovery Rectifiers Single 1.65 V 160 A 20 uA 30 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Lygintuvai 60A 650V TO-247 492Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-247AD-2 650 V 60 A Fast Recovery Rectifiers Single 1.8 V 520 A 20 nA 65 ns - 55 C + 175 C Tube
Vishay Semiconductors Lygintuvai 200V 30A TO-220 Fred Pt 126Prieinamumas
Min.: 1
Daugkart.: 1
Through Hole TO-220AB-3 200 V 30 A Fast Recovery Rectifiers Dual 920 mV 200 A 10 uA 26 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Lygintuvai fred 100V 3A - SMC 2 774Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT 100 V 3 A Fast Recovery Rectifiers Single 830 mV 130 A 2 uA 25 ns - 55 C + 175 C FRED Pt AEC-Q101

Vishay Semiconductors Lygintuvai 600V 60A FRED Pt TO-247 LL 2L 104Prieinamumas
500Tikėtina 2026-04-17
Min.: 1
Daugkart.: 1

Through Hole TO-247AD-2 600 V 60 A Fast Recovery Rectifiers Single 1.46 V 450 A 50 uA 74 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Lygintuvai Hypfst Rct 2x5A 100V 3 429Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 500

SMD/SMT TO-277A-3 100 V 10 A Fast Recovery Rectifiers Dual Common Cathode 920 mV 130 A 4 uA 25 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Lygintuvai Freds - TO-220-e3 591Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220AC 600 V 8 A Fast Recovery Rectifiers Single 2 V 90 A 300 nA 18 ns - 65 C + 175 C

Vishay Semiconductors Lygintuvai 600V 30A FRED Pt TO-247 LL 2L 17Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-247AD-2 600 V 30 A Fast Recovery Rectifiers Single 1.65 V 240 A 50 uA 55 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Lygintuvai 30A 600V Ultrafast 45ns 606Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220AC 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 200 A 20 nA 30 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Lygintuvai Hypfst Rct 4A 100V AEC-Q101 3 196Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 500

SMD/SMT SMPC (TO-277A-3) 100 V 4 A Fast Recovery Rectifiers Single 860 mV 130 A 1 uA 27 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Lygintuvai FRED Pt - TO-247AD 117Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 250 A 200 nA 45 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Lygintuvai Dual 2x8A 200V FRED Pt 1 043Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT TO-263AC-3 200 V 16 A Fast Recovery Rectifiers Dual Common Cathode 770 mV 190 A 6 uA 27 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Lygintuvai 60 Amp 600 Volt 83Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-247AC 600 V 60 A Fast Recovery Rectifiers Single Cathode Dual Anode 1.11 V 600 A 50 uA 81 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Lygintuvai Hyperfst 2x3A 100V Fred Pt Rfr AEC-Q101 1 187Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

SMD/SMT SMPC (TO-277A-3) 100 V 6 A Fast Recovery Rectifiers Dual Common Cathode 870 mV 150 A 700 nA 27 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel