Supercharged Solutions for EV Charging Systems

Littelfuse application expertise has helped to engineer some of the most advanced systems for EV charging stations. Whether developing alternating current (AC) charging systems, which provide AC power to a vehicle’s on-board charger, or direct current (DC) fast chargers, which provide DC power to a vehicle’s battery system, Littelfuse can help designers meet three key goals of safety, efficiency, and reliability.

Rezultatai: 425
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Poliariškumas Kanalų skaičius Darbinė įtampa Terminacijos Stilius Užspaudimo Įtampa Skirstomoji Įtampa Pakuotė / Korpusas Ipp - Pikinė Pulse Srovė Pppm – didžiausia impulso galios sklaida Vesd - įtampos ESD kontaktas Vesd - įtampos ESD oro tarpas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
Littelfuse ESD apsaugos diodai / TVS diodai 600W 110V AEC-Q101 5% Bi-Directional 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Bidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMB (DO-214AA) 4 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai TVS 1.5KW 300V Uni DO-214AB TR13 RoHS 5 973Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Unidirectional 1 Channel 256 V SMD/SMT 412 V 285 V SMC (DO-214AB) 3.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai TVS 600W ASYM DO214AA AEQ101 T&R 4 720Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai TVS 600W ASYM DO214AA AEQ101 T&R 4 948Prieinamumas
100Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.6 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai TVS SURF MT 600W 219V DO214AA AEQ101 T&R 5 924Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Unidirectional 1 Channel 187 V SMD/SMT 300 V 210 V SMB (DO-214AA) 2 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai TVS 3KW 400V BI DO-214AB TR13 RoHS 2 322Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Bidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMC (DO-214AB) 4.7 A 3 kW 30 kV 30 kV - 65 C + 150 C TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai TPSMB - A 90V 5 928Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMB (DO-214AA) 4.1 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB-VR AEC-Q101 Reel, Cut Tape
Littelfuse ESD apsaugos diodai / TVS diodai 1.5kW 36V AEC-Q101 5% Bi-Directional 6 141Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 1.5kW 43V AEC-Q101 5% Bi-Directional 5 904Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Bidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMC (DO-214AB) 25.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 3kW 15V AEC-Q101 5% Uni-Directional 3 821Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 123 A 3 kW 30 kV 30 kV - 65 C + 150 C TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 3kW 22V AEC-Q101 5% Uni-Directional 3 766Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 84.5 A 3 kW 30 kV 30 kV - 65 C + 150 C TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 3kW 26V AEC-Q101 5% Uni-Directional 6 846Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 71.3 A 3 kW 30 kV 30 kV - 65 C + 150 C TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 3kW 30V AEC-Q101 5% Bi-Directional 11 972Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 62 A 3 kW 30 kV 30 kV - 65 C + 150 C TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 3kW 33V AEC-Q101 5% Bi-Directional 7 212Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 30 kV 30 kV - 65 C + 150 C TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 3kW 36V AEC-Q101 5% Uni-Directional 8 495Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW 30 kV 30 kV - 65 C + 150 C TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 3kW 48V AEC-Q101 5% Bi-Directional 3 874Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
Bidirectional 48 V SMD/SMT 77.4 V 58.9 V SMC (DO-214AB) 38.8 A 3 kW - 65 C + 150 C TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 3kW 58V AEC-Q101 5% Bi-Directional 3 535Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Bidirectional 58 V SMD/SMT 93.6 V 71.2 V SMC (DO-214AB) 32.1 A 3 kW - 65 C + 150 C TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 600W 18V AEC-Q101 5% Uni-Directional 11 600Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V DO-221AC-2 20.6 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 600W 26V AEC-Q101 5% Uni-Directional 10 148Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V DO-221AC-2 14.3 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 600W 33V AEC-Q101 5% Uni-Directional 12 270Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-221AC-2 11.3 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 600W 36V AEC-Q101 5% Uni-Directional 33 941Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V DO-221AC-2 10.4 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 600W 480V AEC-Q101 5% Bi-Directional 16 273Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Bidirectional 1 Channel 408 V SMD/SMT 658 V 456 V SMB (DO-214AA) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 600W 540V AEC-Q101 5% Uni-Directional 8 073Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Unidirectional 1 Channel 460 V SMD/SMT 740 V 513 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 600W 550V AEC-Q101 5% Uni-Directional 14 765Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Unidirectional 1 Channel 468 V SMD/SMT 760 V 522.5 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 600W 650V AEC-Q101 5% Bi-Directional 4 891Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Bidirectional 1 Channel 553 V SMD/SMT 897 V 617.5 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel