STMicroelectronics Diodes ir Lygintuvai

Rezultatai: 1 634
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Montavimo stilius Pakuotė / Korpusas Vr - atvirkštinė įtampa Vf - tiesioginė įtampa Jei – tiesioginė srovė
STMicroelectronics SCHOTTKY Diodes ir Lygintuvai 10 Amp 45 Volt 22 854Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Schottky Diodes & Rectifiers SMD/SMT DPAK-3 (TO-252-3) 840 mV 10 A
STMicroelectronics SCHOTTKY Diodes ir Lygintuvai RECTIFIER 3 238Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Schottky Diodes & Rectifiers SMD/SMT D2PAK-3 (TO-263-3) 990 mV 20 A
STMicroelectronics SCHOTTKY Diodes ir Lygintuvai Pwr SCHOTTKY RECTIFIER 51 972Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Schottky Diodes & Rectifiers SMD/SMT SMB (DO-214AA) 840 mV 3 A
STMicroelectronics SCHOTTKY Diodes ir Lygintuvai 100V Vrrm 3A IF Schottky Barrier 41 415Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Schottky Diodes & Rectifiers SMD/SMT SMB (DO-214AA) 680 mV 3 A
STMicroelectronics SCHOTTKY Diodes ir Lygintuvai Dual Schottky 80V 475mV Vf High Temp 1 587Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Schottky Diodes & Rectifiers SMD/SMT D2PAK-3 (TO-263-3) 80 V 800 mV 40 A
STMicroelectronics SCHOTTKY Diodes ir Lygintuvai 60 V, 5 A PSMC Low Drop Power Schottky Rectifier 20 003Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

Schottky Diodes & Rectifiers SMD/SMT TO-277A-3 510 mV 5 A
STMicroelectronics SCHOTTKY Diodes ir Lygintuvai 7.5 Amp 45 Volt 9 983Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Schottky Diodes & Rectifiers SMD/SMT D2PAK-3 (TO-263-3) 840 mV 7.5 A
STMicroelectronics SiC SCHOTTKY diodai Dual 650V Pwr Schtky Silicn Carbide Diode 917Prieinamumas
Min.: 1
Daugkart.: 1

SiC Schottky Diodes Through Hole TO-220-3 1.56 V 10 A
STMicroelectronics SiC SCHOTTKY diodai 650 V 8A Schottky silicon carbide DPAK 7 887Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SiC Schottky Diodes SMD/SMT DPAK 1.75 V 8 A
STMicroelectronics Lygintuvai High Effecientcy Rectifier 2 271Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Rectifiers SMD/SMT D2-PAK 400 V 1.7 V 20 A
STMicroelectronics Lygintuvai Turbo 2 Ultrafast HV 5A IF 600V 1.5V 40n 14 452Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Rectifiers SMD/SMT PowerFLAT 5x6 600 V 1.55 V 5 A
STMicroelectronics Lygintuvai Ultrafast Recovery 8A 1000V 1.30VF 47ns 20 612Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Rectifiers SMD/SMT D2PAK 1 kV 2 V 8 A
STMicroelectronics SiC SCHOTTKY diodai 650 V, 12A High surge Silicon Carbide power Schottky diode 1 000Prieinamumas
Min.: 1
Daugkart.: 1
SiC Schottky Diodes
STMicroelectronics SiC SCHOTTKY diodai 999Prieinamumas
Min.: 1
Daugkart.: 1
SiC Schottky Diodes
STMicroelectronics ESD apsaugos diodai / TVS diodai 46 A - 8/20 us, 15 V TVS in QFN-2L 18 555Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 8 000

1610 (4027 metric) 750 mV
STMicroelectronics ESD apsaugos diodai / TVS diodai Ultra Low Capacitance Single Line Bidirectional ESD Protection 78 805Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 15 000

0201 (0603 metric)
STMicroelectronics ESD apsaugos diodai / TVS diodai 5-Ln Unidirect Array 20 668Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SC-59-6 (SOT-23-6) 1.2 V
STMicroelectronics ESD apsaugos diodai / TVS diodai Low clamping and low capacitance bidirectional single line ESD protection 67 637Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 15 000

0201 (0603 metric)
STMicroelectronics ESD apsaugos diodai / TVS diodai 40 V single line ESD protection with ultra-low capacitance 50 709Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 15 000

0201 (0603 metric)

STMicroelectronics ESD apsaugos diodai / TVS diodai 4-line ESD protection for high-speed lines 38 583Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

uQFN-5
STMicroelectronics ESD apsaugos diodai / TVS diodai 1500 W 10kW Transil 5.8V tp 70V Uni 1 113Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SMC (DO-214AB)


STMicroelectronics SCHOTTKY Diodes ir Lygintuvai Automotive 100 V, 60A, low drop power Schottky rectifier 444Prieinamumas
Min.: 1
Daugkart.: 1

Schottky Diodes & Rectifiers Through Hole TO-247-3 100 V 630 mV 30 A
STMicroelectronics SCHOTTKY Diodes ir Lygintuvai Power Schottky Rectifier 192Prieinamumas
600Tikėtina 2026-03-04
Min.: 1
Daugkart.: 1

Schottky Diodes & Rectifiers Through Hole TO-247-3 560 mV 60 A
STMicroelectronics Lygintuvai Automotive 600 V, 60 A Soft Ultrafast Diode 598Prieinamumas
Min.: 1
Daugkart.: 1

Rectifiers Through Hole DO-247-2 600 V 2.95 V 60 A
STMicroelectronics ESD apsaugos diodai / TVS diodai 600 W 4kW Transil 6V to 70V Bi 1 252Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SMB (DO-214AA)