Analog Devices Inc. Special Purpose Amplifiers

Rezultatai: 181
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Stiprintuvo tipas Kanalų skaičius GBP – pralaidumo didinimo produktas SR - Apsukų Greitis CMRR - Bendras mode atmetimo santykis Vieno Kanalo Išėjimo Srovė svar. – įvesties tendencingumo srovė Vos - įvesties poslinkio įtampa Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Analog Devices Special Purpose Amplifiers Bipolar Multiplier 4Quad 151Prieinamumas
2 000Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1
Reel: 1 000

AD633 Analog Multiplier 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Bipolar Multiplier 4Quad 333Prieinamumas
3 000Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1
Reel: 750

AD633 Analog Multiplier 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers MULTIPLIER/DIVIDER IC 1Prieinamumas
3Tikėtina 2026-03-03
Min.: 1
Daugkart.: 1

AD532 Analog Multiplier & Divider 18 V 10 V 4 mA - 55 C + 125 C Through Hole CDIP-14 Tube
Analog Devices Special Purpose Amplifiers MULTIPLIER IC 9Prieinamumas
Min.: 1
Daugkart.: 1

AD539 10.2 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers OIC VGA W/ LOW NOISE PREAMP 9Prieinamumas
62Tikėtina 2026-03-05
Min.: 1
Daugkart.: 1

AD604 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB 40 mA - 400 nA 32 mA - 40 C + 85 C SMD/SMT SOIC-24 Tube
Analog Devices Special Purpose Amplifiers LO-NOISE DUAL-CH WBND VGA 20Prieinamumas
Min.: 1
Daugkart.: 1

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB - 400 nA 5.5 V 4.5 V 18 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers SOIC LO-NOISE DUAL-CH WBND VGA 27Prieinamumas
96Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB - 400 nA 5.5 V 4.5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers Digital VGA 629Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

AD8260 PGA 1 Channel 310 mA 10 V 3.3 V 28 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digital VGA 1Prieinamumas
Min.: 1
Daugkart.: 1

AD8260 PGA 1 Channel 310 mA 10 V 3.3 V 28 mA - 40 C + 105 C SMD/SMT LFCSP-32 Waffle
Analog Devices Special Purpose Amplifiers Low Cost 3.3V Cable Line Driver 82Prieinamumas
Min.: 1
Daugkart.: 1

AD8324 Line Driver CATV 1 Channel 3.47 V 3.13 V 207 mA - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Special Purpose Amplifiers TSSOP FAST-SWITCH'G DIGITALLY CTRLD VGA 90Prieinamumas
Min.: 1
Daugkart.: 1

AD8325 Line Driver CATV 1 Channel 5.25 V 4.75 V 133 mA - 40 C + 85 C SMD/SMT TSSOP-28 Tube


Analog Devices Special Purpose Amplifiers VGA Evaluation Board 6Prieinamumas
Min.: 1
Daugkart.: 1

1 Channel - 40 C + 85 C Non-standard Bulk
Analog Devices Special Purpose Amplifiers TSSOP IF DIGITAL CONTROL VGA 211Prieinamumas
Min.: 1
Daugkart.: 1

AD8369 Variable Gain Amplifiers 1 Channel 600 MHz 1200 V/us 160 uA 5.5 V 3 V 37 mA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Special Purpose Amplifiers Dual Port ADSL/ADSL+Line Driver 135Prieinamumas
Min.: 1
Daugkart.: 1

AD8392A Line Driver ADSL2 2 Channel 63 dB 500 mA 10 uA 2 mV 24 V 10 V 5.8 mA - 40 C + 85 C SMD/SMT TSSOP-28 Tube
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 167Prieinamumas
500Tikėtina 2026-04-28
Min.: 1
Daugkart.: 1
Reel: 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 176Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 366Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 650MHz Diff ADC Drvr/2x Sel Gain Amp 91Prieinamumas
Min.: 1
Daugkart.: 1

LT6411 Operational Amplifiers 2 Channel 3300 V/us 105 mA 3 mV 12.6 V 4.5 V 8 mA - 40 C + 85 C SMD/SMT QFN-16 Tube
Analog Devices Special Purpose Amplifiers 650MHz Diff ADC Drvr/2x Sel Gain Amp 313Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

LT6411 Operational Amplifiers 2 Channel 3300 V/us 105 mA 3 mV 12.6 V 4.5 V 8 mA - 40 C + 85 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain 180Prieinamumas
Min.: 1
Daugkart.: 1

LTC6911 Variable Gain Amplifiers 2 Channel 11 MHz 16 V/us 80 dB 35 mA 2 mV 10.5 V 2.7 V 2.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain 43Prieinamumas
Min.: 1
Daugkart.: 1

LTC6911 Variable Gain Amplifiers 2 Channel 11 MHz 16 V/us 80 dB 35 mA 2 mV 10.5 V 2.7 V 2.1 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain 127Prieinamumas
Min.: 1
Daugkart.: 1

LTC6911 Variable Gain Amplifiers 2 Channel 11 MHz 16 V/us 80 dB 35 mA 2 mV 10.5 V 2.7 V 2.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int Ne Sandėlyje Esančių Prekių Pristatymo Laikas 10 Savaičių
Min.: 1
Daugkart.: 1

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT SSOP-16 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 166Prieinamumas
Min.: 1
Daugkart.: 1

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT SSOP-16 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 92Prieinamumas
Min.: 1
Daugkart.: 1

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT DFN-12 Tube