Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Rezultatai: 397
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Kanalų skaičius 3 dB pralaidumas SR - Apsukų Greitis CMRR - Bendras mode atmetimo santykis svar. – įvesties tendencingumo srovė Vos - įvesties poslinkio įtampa Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Analog Devices Instrumentation Stiprintuvai Prec, uP, 1x S Instr Amp (Fixed Gain = 1 416Prieinamumas
Min.: 1
Daugkart.: 1

LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 50 uV 44 V 2.3 V 92 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices / Maxim Integrated Instrumentation Stiprintuvai Ultra-Low Offset/Drift, Precision Instru 2 408Prieinamumas
Min.: 1
Daugkart.: 1

MAX4208 1 Channel 7.5 kHz 80 mV/us 135 dB 1 pA 3 uV 5.5 V 2.85 V 3 mA - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices Instrumentation Stiprintuvai PLC OUR DRIVER +60V I.C. 1 975Prieinamumas
Min.: 1
Daugkart.: 1

AD5751 1 Channel 2 V/us 5 mV 55 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Instrumentation Stiprintuvai Fixed Gain Precision InAmp 1 544Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

AD8228 1 Channel 650 kHz 2.5 V/us 120 dB 400 pA 90 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Stiprintuvai Low Drift Instrumentation Amplifier 247Prieinamumas
Min.: 1
Daugkart.: 1

AD8230 1 Channel 2 V/us 110 dB 1 nA 10 uV 16 V 8 V 2.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Stiprintuvai Dual Precision InAmp 1 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

AD8295 1 Channel 1.2 MHz 2.6 V/us 140 dB 200 pA 120 uV 18 V 2.3 V 2.3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Stiprintuvai Low Cost Wide Gain Signal Sensor Amp 2 169Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

AD8557 1 Channel 2 MHz 96 dB 18 nA 10 uV 5.5 V 2.7 V 1.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Stiprintuvai Prec, uP, 1x S Instr Amp (Fixed Gain = 1 111Prieinamumas
Min.: 1
Daugkart.: 1

LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 50 uV 44 V 2.3 V 92 uA 0 C + 70 C SMD/SMT SOIC-16 Tube
Analog Devices Instrumentation Stiprintuvai 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 457Prieinamumas
Min.: 1
Daugkart.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT DFN-10 Tube
Analog Devices Instrumentation Stiprintuvai Prec, R2R, Zero-Drift, Res-Progmable Ins 228Prieinamumas
Min.: 1
Daugkart.: 1

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA - 40 C + 125 C SMD/SMT DFN-8 Tube
Analog Devices / Maxim Integrated Instrumentation Stiprintuvai Micropower, Single-Supply, Rail-to-Rail, 2 940Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX4195 1 Channel 220 kHz 60 mV/us 95 dB 6 nA 100 uV 7.5 V 2.7 V 93 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Stiprintuvai Micropower, Single-Supply, Rail-to-Rail, 349Prieinamumas
Min.: 1
Daugkart.: 1

MAX4197 1 Channel 3.1 kHz 60 mV/us 115 dB 6 nA 100 uV 7.5 V 2.7 V 93 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Stiprintuvai Hi Speed, Prec, JFET In Instr Amp (Fixed 30Prieinamumas
Min.: 1
Daugkart.: 1

LT1102 1 Channel 3.5 MHz 30 V/us 98 dB 3 pA 200 uV 40 V 18 V 3.3 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Stiprintuvai Prec InAmp w/Level Shift & Output Clamp 63Prieinamumas
Min.: 1
Daugkart.: 1

LT6372 1 Channel 3.1 MHz 11 V/us 80 dB 100 pA 10 uV 35 V 4.75 V 2.75 mA - 40 C + 85 C SMD/SMT MSOP-16 Tube
Analog Devices Instrumentation Stiprintuvai Prec,Funnel InAmp w/Lvl Shft/Outpt Clamp 174Prieinamumas
Min.: 1
Daugkart.: 1

LT6372 1 Channel 4 MHz 3.5 V/us 80 dB 100 pA 15 uV 35 V 4.75 V 2.75 mA - 40 C + 85 C SMD/SMT MSOP-16 Tube
Analog Devices Instrumentation Stiprintuvai LOW DRIFT LOW POWER INAMP 54Prieinamumas
Min.: 1
Daugkart.: 1

AD621 1 Channel 800 kHz 1.2 V/us 120 dB 1 nA 25 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Stiprintuvai Single supply Low cost Intrumentation Am 751Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

AD8223 1 Channel 125 kHz 90 dB 12 nA 25 uV 24 V 3 V 500 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Stiprintuvai L Pwr, 1x Res Gain Progmable, Prec Instr 173Prieinamumas
Min.: 1
Daugkart.: 1

LT1168 1 Channel 400 kHz 500 mV/us 140 dB 40 pA 20 uV 40 V 4.6 V 350 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices / Maxim Integrated Instrumentation Stiprintuvai SOT23, 3V/5V, Single-Supply, Rail-to-Rai 838Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX4460 1 Channel 2.5 MHz 500 mV/us 90 dB 100 pA 600 uV 5.25 V 2.85 V 1.1 mA - 40 C + 85 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Stiprintuvai 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 995Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 8 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Stiprintuvai 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 1 998Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Stiprintuvai SOT23, 3V/5V, Single-Supply, Rail-to-Rai 2 096Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX4462T 1 Channel 90 dB 100 pA 250 uV 5.25 V 2.85 V 1.1 mA SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Stiprintuvai Single supply Low cost Intrumentation Am 407Prieinamumas
Min.: 1
Daugkart.: 1

AD8223 1 Channel 125 kHz 200 mV/us 96 dB 25 nA 100 uV 24 V 3 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Stiprintuvai Pgm Sensor Amp W/EMI Filters 171Prieinamumas
Min.: 1
Daugkart.: 1

AD8556 1 Channel 2 MHz 1.2 V/us 94 dB 60 nA 2 uV 5.5 V 4.5 V 2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Stiprintuvai SOL-16 WITH TAPE & REEL 641Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

AMP02 1 Channel 1.2 MHz 6 V/us 75 dB 20 nA 200 uV 18 V 4.5 V 6 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel