2.7 mm Zinerio diodai

Rezultatai: 296
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Vz - Zenerio įtampa Montavimo stilius Pakuotė / Korpusas Pd - skaidos galia Įtampos tolerancija IR - Maksimali Atvirkštinio Nuotėkio Srovė Zz - Zenerio impedansas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Configuration Test Srovė Kvalifikacija Pakavimas Serija
Vishay Semiconductors Zinerio diodai 170 Volt 1.5W 5% 8 482Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

170 V Axial DO-41 1.5 W 5 % 500 nA 1.2 kOhms - 55 C + 150 C Single 5 mA Ammo Pack
ROHM Semiconductor Zinerio diodai 2-2.24V 40mA SOD-128; PMDTM 8 155Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 V SMD/SMT SOD-128-2 1 W 6 % 200 uA 25 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zinerio diodai 6.8-7.7V 40mA SOD-128; PMDTM 10 100Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

6.8 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 6 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Zinerio diodai 120 Volt 1.5W 5% 4 628Prieinamumas
Min.: 1
Daugkart.: 1
: 5 500

120 V Axial DO-41 1.5 W 5 % 500 nA 700 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape
Vishay Semiconductors Zinerio diodai 160 Volt 1.5W 5% 2 645Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

160 V Axial DO-41 1.5 W 5 % 500 nA 1.1 kOhms - 55 C + 150 C Single 5 mA Ammo Pack
Diotec Semiconductor Zinerio diodai Zener, SMA, 10V, 1W, 5% 15 089Prieinamumas
Min.: 1
Daugkart.: 1
: 7 500

10 V SMD/SMT DO-214AC-2 1.5 W 5 % 1 uA 5.2 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Comchip Technology Zinerio diodai 1.0W, VR=5.6V 2 677Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

5.6 V SMD/SMT DO-214AC-2 1 W 5 % 5 Ohms - 55 C + 150 C Single 45 mA Reel, Cut Tape, MouseReel CZRA4734
Comchip Technology Zinerio diodai ZENER 1W 3.3V 2 190Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

3.3 V SMD/SMT DO-214AC-2 1 W 5 % 10 Ohms - 55 C + 150 C Single 76 mA Reel, Cut Tape, MouseReel CZRA4728
Comchip Technology Zinerio diodai 1.0W, VR=4.3V 455Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

4.3 V SMD/SMT DO-214AC-2 1 W 5 % 9 Ohms - 55 C + 150 C Single 58 mA Reel, Cut Tape, MouseReel CZRA4731
Comchip Technology Zinerio diodai 1.0W, VR=4.7V 2 453Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

4.7 V SMD/SMT DO-214AC-2 1 W 5 % 8 Ohms - 55 C + 150 C Single 53 mA Reel, Cut Tape, MouseReel CZRA4732
Comchip Technology Zinerio diodai ZENER 1W 5.6V AEC-Q101 2 100Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

5.6 V SMD/SMT DO-214AC-2 1 W 5 % 10 uA 5 Ohms - 55 C + 150 C Single 45 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zinerio diodai ZENER 1W 6.8V AEC-Q101 927Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

6.8 V SMD/SMT DO-214AC-2 1 W 5 % 10 uA 3.5 Ohms - 55 C + 150 C Single 37 mA AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Zinerio diodai 1000mW, 5%, Zener Diode 2 037Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

120 V Through Hole DO-41-2 1 W 5 % 5 uA 550 Ohms - 55 C + 150 C Single 2 mA Reel, Cut Tape 1MxxxZ
Comchip Technology Zinerio diodai ZENER 1W 20V AEC-Q101 1 736Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

20 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 22 Ohms - 55 C + 150 C Single 12.5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zinerio diodai DIODE ZENER 15V 1W SMAF 1 829Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

15 V SMD/SMT DO-214AC-2 1 W 5 % 14 Ohms - 55 C + 150 C Single 17 mA Reel, Cut Tape, MouseReel CZRA4744
Comchip Technology Zinerio diodai Zener Diode 100mW, 12V 4 155Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

12 V SMD/SMT DO-214AC-2 1 W 5 % 9 Ohms - 55 C + 150 C Single 21 mA Reel, Cut Tape, MouseReel CZRA4742
Comchip Technology Zinerio diodai ZENER 1W 3.6V AEC-Q101 3 505Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

3.6 V SMD/SMT DO-214AC-2 1 W 5 % 100 uA 10 Ohms - 55 C + 150 C Single 69 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zinerio diodai 1.0W, VR=3.6V 1 017Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

3.6 V SMD/SMT DO-214AC-2 1 W 5 % 10 Ohms - 55 C + 150 C Single 69 mA Reel, Cut Tape, MouseReel CZRA4729
Comchip Technology Zinerio diodai 1.0W, VR=4.7V 3 758Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

4.7 V SMD/SMT DO-214AC-2 1 W 5 % 8 Ohms - 55 C + 150 C Single 53 mA Reel, Cut Tape, MouseReel CZRA4732
Comchip Technology Zinerio diodai 1.0W, VR=20V 1 982Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

20 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 22 Ohms - 55 C + 150 C Single 12.5 mA Reel, Cut Tape, MouseReel CZRA4747
Comchip Technology Zinerio diodai ZENER 1W 27V AEC-Q101 439Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

27 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 35 Ohms - 55 C + 150 C Single 9.5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Zinerio diodai DO-204AL (DO-41) 100 0mW 5% Zener Diode 9 166Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

12 V Through Hole DO-41-2 1 W 5 % 5 uA 9 Ohms - 55 C + 150 C Single 21 mA Reel, Cut Tape 1N47xxA
Vishay Semiconductors Zinerio diodai 180 Volt 1.5W 5% 10 828Prieinamumas
Min.: 1
Daugkart.: 1
: 5 500

180 V Axial DO-41 1.5 W 5 % 500 nA 1.3 kOhms - 55 C + 150 C Single 5 mA Reel, Cut Tape
ROHM Semiconductor Zinerio diodai 11-12.3V 20mA SOD-128; PMDTM 14 941Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

11 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 8 Ohms - 55 C + 150 C Single 20 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zinerio diodai 5.6-6.3V 40mA SOD-128; PMDTM 14 843Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

5.6 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 8 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel