SS16FLQ-TP

Micro Commercial Components (MCC)
833-SS16FLQ-TP
SS16FLQ-TP

Gam.:

Aprašymas:
SCHOTTKY Diodes ir Lygintuvai SCHOTTKY BARRIER RECTIFIERS 60V 1A,DO-221AC

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 9 662

Turime sandėlyje:
9 662 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,378 € 0,38 €
0,253 € 2,53 €
0,145 € 14,50 €
0,108 € 54,00 €
0,087 € 87,00 €
0,086 € 215,00 €
0,077 € 385,00 €
Visa Ritė (Užsakoma po 10000)
0,072 € 720,00 €
0,065 € 1 300,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Micro Commercial Components (MCC)
Gaminio kategorija: SCHOTTKY Diodes ir Lygintuvai
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-221AC-2
Single
Si
1 A
60 V
500 mV
40 A
50 uA
- 55 C
+ 150 C
SS16FLQ
Reel
Cut Tape
Prekės Ženklas: Micro Commercial Components (MCC)
Gaminio tipas: Schottky Diodes & Rectifiers
Gamyklinės pakuotės kiekis: 10000
Subkategorija: Diodes & Rectifiers
Vr - atvirkštinė įtampa: 60 V
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Automotive Interior LED Lighting Solutions

MCC Automotive Interior LED Lighting Solutions deliver the reliability, efficiency, and compact form factor required to elevate the modern vehicle cabin. As automotive lighting evolves from purely functional to an integral part of comfort, safety, and brand identity, MCC’s components help engineers design systems that enhance the in-cabin experience while meeting strict performance and durability standards. LED lighting has become the go-to choice for vehicle interiors, offering energy efficiency, design flexibility, and long-lasting performance. MCC supports this transition with discrete solutions optimized for low power loss, fast switching, and thermal stability.

Body Control Module (BCM) Solutions

MCC Body Control Module (BCM) Solutions support the intelligent coordination of vehicle subsystems with robust components designed for efficiency, reliability, and safety. As vehicles integrate more electronic features, from lighting and HVAC to mirrors, locks, and infotainment, BCMs serve as the communication hub, ensuring synchronized operation across all functions.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

40V to 200V Schottky Barrier Rectifiers

Micro Commercial Components (MCC) 40V to 200V Schottky Barrier Rectifiers are AEC-Q101-qualified, high-efficiency rectifiers in a compact DO-221AC package. These rectifiers feature a low forward voltage drop, low power loss, and high surge capability. The 40V to 200V Schottky barrier rectifiers ensure reliability in harsh conditions with operating junction temperatures of up to 175℃. These rectifiers are Halogen-free, Pb-free, and RoHS-compliant. Typical applications include automotive, industrial, and commercial devices and equipment.

DC Fast Charging Solutions

MCC DC Fast Charging Solutions support the next generation of EV infrastructures with high-performance components designed for speed, safety, and system efficiency. As global EV adoption accelerates, fast chargers are crucial for meeting driver expectations, cutting charge times dramatically, and making electric mobility more practical and scalable.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.