Quectel Wireless communication module Multiprotocol Modules

Rezultatai: 62
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Išvesties Galia Interface Type Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Antenos jungties tipas Matmenys Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Pakavimas
Quectel Multiprotocol Modules Embedded, 2400-2500 MHz, 4900-5850 MHz,5925-7125MHz, Wi-Fi (Bluetooth), PFC with cable, 100 +/-2 mm, IPEX ?(U.FL Generation ?), Adhesive, 28.9x11x0.2 134Prieinamumas
Min.: 1
Daugkart.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, voice + data application, North America, mPCIe form factor
59Prieinamumas
Min.: 1
Daugkart.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America, mPCIe form factor
101Prieinamumas
Min.: 1
Daugkart.: 1
: 100

824 MHz to 960 MHz, 1.561 GHz, 1.57542 GHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4 53Prieinamumas
Min.: 1
Daugkart.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B28A, EMEA,Thailand 233Prieinamumas
Min.: 1
Daugkart.: 1
: 250

800 MHz to 1 GHz, 1.7 GHz to 1.9 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Latin A, Australia, New Zealand 116Prieinamumas
Min.: 1
Daugkart.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4 213Prieinamumas
Min.: 1
Daugkart.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, Verizon
249Prieinamumas
Min.: 1
Daugkart.: 1
: 250

1.559 GHz to 1.606 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C Patch 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, voice + data application, North America
110Prieinamumas
Min.: 1
Daugkart.: 1
: 250

700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4 215Prieinamumas
Min.: 1
Daugkart.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Longevity extended till 2028. Recommended to push SC682A for new designs (EAU >2000pcs)
48Prieinamumas
Min.: 1
Daugkart.: 1
: 200

33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America
168Prieinamumas
Min.: 1
Daugkart.: 1
: 250

700 MHz to 2.7 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, Verizon, mPCIe form factor
74Prieinamumas
Min.: 1
Daugkart.: 1
: 100

1.559 GHz to 1.606 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C Patch 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America
250Prieinamumas
Min.: 1
Daugkart.: 1
: 250

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4
28Prieinamumas
Min.: 1
Daugkart.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat M1 Only, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 112Prieinamumas
Min.: 1
Daugkart.: 1
: 250

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1/Cat NB2, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 193Prieinamumas
250Tikėtina 2026-09-30
Min.: 1
Daugkart.: 1
: 250

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), mPCIe format 136Prieinamumas
200Tikėtina 2026-09-17
Min.: 1
Daugkart.: 1
: 100

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.2 mm LTE, NBIoT GLONASS, GPS, GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Latin A, Australia, New Zealand, mPCIe form factor 24Prieinamumas
100Tikėtina 2026-11-11
Min.: 1
Daugkart.: 1
: 100

698 MHz to 960 MHz, 1.561 GHz to 1.571 GHz, 1.602 GHz to 1.606 GHz, 1.7 GHz to 2.7 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape


Quectel Multiprotocol Modules External, 700-960 MHz, 1700-2700 MHz;, Main LTE&DIV LTE, Combining, 2000, SMA Male (center pin), Screw, F 120 43
4Prieinamumas
Min.: 1
Daugkart.: 1

700 MHz to 960 MHz, 1.7 GHz to 2.7 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS
Quectel Multiprotocol Modules Embedded, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 25 25 4 2Prieinamumas
Min.: 1
Daugkart.: 1

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1 BDS, Galileo, GLONASS, GPS
Quectel Multiprotocol Modules Embedded, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 37.25 9.6 10.1 1Prieinamumas
Min.: 1
Daugkart.: 1

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel Multiprotocol Modules Longevity till 2025. Recommended to push SC682A for new designs (EAU >2000pcs)
30Prieinamumas
Min.: 1
Daugkart.: 1
: 200

33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), Data ONLY! 43Prieinamumas
1 750Pagal užsakymą
Min.: 1
Daugkart.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4
39Prieinamumas
Min.: 1
Daugkart.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape