MIKROE-4493

Mikroe
932-MIKROE-4493
MIKROE-4493

Gam.:

Aprašymas:
Multiprotocol Development Tools LTE IoT 8 Click

Prieinamumas: 8

Turime sandėlyje:
8 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
100,96 € 100,96 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: Multiprotocol Development Tools
RoHS:  
Add-On Boards
698 MHz to 2.2 GHz
SKY66430-11
3.3 V to 5 V
UART, USB
- 40 C
+ 85 C
5G, NBIoT, LTE
Prekės Ženklas: Mikroe
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: RS
Matmenys: 57.15 mm x 25.4 mm
Skirta naudoti su: Asset Tracking, Industrial Monitoring, Smart Metering, Wearables
Gaminio tipas: Multiprotocol Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LTE IoT 8 Click

Mikroe LTE IoT 8 Click is a low-power solution for LTE and NB-IoT connectivity. The board features the Skyworks Solutions SKY66430-11 multi-band multi-chip System-in-Package (SiP). It supports 5G Massive IoT (LTE-M/NB-IoT) platforms. The SiP integrates the entire RF front end, transceiver, power management, memory, and baseband modem for an LTE multi-band radio operating in the 698 to 2200MHz frequency range. The SKY66430-11 is a fully pre-certified, all-in-one SiP that supports a range of low power, low data rate consumer, and industrial IoT applications. This includes asset tracking, industrial monitoring, smart metering, and wearables.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.