Wurth Elektronik MID-OLTI Serija Maitinimo Transformatoriai

Rezultatai: 46
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28740 160 uH 92.4 W 564Prieinamumas
Min.: 1
Daugkart.: 1

Flyback Transformers 106 V to 286 V 24 V 92.4 W 3.85 A Through Hole Dual Primary Winding Single Secondary Winding 30.5 mm 24 mm 33 mm MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28700 1.8 mH 3 W 125Prieinamumas
Min.: 1
Daugkart.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 3 W 250 mA Through Hole Dual Primary Winding Single Secondary Winding 13.72 mm 20.45 mm 10.41 mm MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28740 230 uH 60 W 877Prieinamumas
Min.: 1
Daugkart.: 1

Flyback Transformers 94 VAC to 445 VAC 24 V 60 W 2.5 A Through Hole Dual Primary Winding Single Secondary Winding 29.2 mm 30.35 mm 29.3 mm MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28711D ETD29 THT 69W 183Prieinamumas
Min.: 1
Daugkart.: 1

MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28633 ER35/21 162W THT 50Prieinamumas
Min.: 1
Daugkart.: 1

MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28740 UCC27517 EFD20 18W THT 33Prieinamumas
Min.: 1
Daugkart.: 1

MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28722 1.35 mH 6 W 157Prieinamumas
Min.: 1
Daugkart.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 6 W 500 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28740 EE20/10/6(EF20) THT 140Prieinamumas
Min.: 1
Daugkart.: 1

MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28740 EE20/10/6 (EF20) 36W THT 65Prieinamumas
Min.: 1
Daugkart.: 1

MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI 120V 12V 5W 104Prieinamumas
Min.: 1
Daugkart.: 1

Power 85 VAC to 130 VAC 12 V 5 W 417 mA Through Hole Dual Primary Winding Single Secondary Winding 17.96 mm 20.3 mm 14.3 mm MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28910 1.1 mH 6 W 54Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 70

Signal Transformers 85 VAC to 265 VAC 5 V 6 W 1.2 A Through Hole Single Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28700 EE25/13/7 (EF25) 50W THT 20Prieinamumas
Min.: 1
Daugkart.: 1

MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI TPS23758 150uH 5V 2.4A Flyback 250kHz 12W 257Prieinamumas
1 250Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1
Reel: 125

Flyback Transformers 36 VDC to 57 VDC 5 V 2 A Board Mount Single Primary Winding Dual Secondary Winding 13.97 mm 18.25 mm 14.5 mm MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28740 EE20/10/6(EF20) THT 64Prieinamumas
Min.: 1
Daugkart.: 1

MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28710 EP13 5W THT 88Prieinamumas
Min.: 1
Daugkart.: 1

MID-OLTI


Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28720 1.5 mH 5 W 300Prieinamumas
1 056Tikėtina 2026-06-18
Min.: 1
Daugkart.: 1

Flyback Transformers 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Dual Primary Winding Single Secondary Winding 13.97 mm 13.97 mm 12.7 mm MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28711 450 uH 29Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 120 VDC to 375 VDC 16.7 V 50 mA Through Hole Dual Primary Winding Single Secondary Winding 26.3 mm 33 mm 14.3 mm MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI LM5023 400 uH 65.2 W
200Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1
Reel: 100

Signal Transformers 85 VAC to 265 VAC 19 V 65.2 W 3.43 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.97 mm MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28910 EFD25 36W THT
84Tikėtina 2026-03-06
Min.: 1
Daugkart.: 1

MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI LM3445 803.5 uH 10 W Ne Sandėlyje Esantys
Min.: 1 000
Daugkart.: 50

Flyback Transformers 90 VAC to 140 VAC 25 V 10 W 400 mA Through Hole Dual Primary Winding Dual Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI LM5021 540 uH 28.6 W Ne Sandėlyje Esantys
Min.: 1 040
Daugkart.: 65

Power 120 VAC 20 V 28.6 W 1.43 A Through Hole Dual Primary Winding Single Secondary Winding 26.04 mm 26.67 mm 13.59 mm MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28700 925 uH 5 W Ne Sandėlyje Esantys
Min.: 1 040
Daugkart.: 130

Flyback Transformers 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Single Primary Winding Single Secondary Winding 14.22 mm 20.45 mm 10.41 mm MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI UCC28720 960 uH 6 W Ne Sandėlyje Esantys
Min.: 1 040
Daugkart.: 130

Power 85 VAC to 265 VAC 5 V 6 W 1.2 A Through Hole Single Primary Winding Dual Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-TI PRI Flyback .367 uH 2.55A 5.3V Ne Sandėlyje Esantys
Min.: 1 050
Daugkart.: 70

Flyback Transformers 85 VAC to 265 VAC 5.3 V 13.5 W 2.55 A Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16.51 mm MID-OLTI
Wurth Elektronik Maitinimo Transformatoriai MID-OLTI 90-135V Ne Sandėlyje Esantys
Min.: 1 080
Daugkart.: 90

Power 85 V to 135 V 22 V 7.7 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI