Wurth Elektronik Maitinimo Transformatoriai

Rezultatai: 661
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Wurth Elektronik Maitinimo Transformatoriai WE-UNIT 4.6W SMD Offline Trnsfmr 164Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 175

Power 55 VAC to 265 VAC 5 V 3.5 W 700 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Maitinimo Transformatoriai WE-UNIT 5.8W SMD Offline Trnsfmr 139Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 175

Power 55 VAC to 265 VAC 5 V 4.5 W 900 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Maitinimo Transformatoriai MID-OLSTM Viper17HD EE16/7/5 5.1W THT 21Prieinamumas
Min.: 1
Daugkart.: 1

MID-OLSTM
Wurth Elektronik Maitinimo Transformatoriai MID-UNIT NXP Offline 2.38mH 1Ohm 91Prieinamumas
1 050Tikėtina 2026-03-05
Min.: 1
Daugkart.: 1

Power 85 VAC to 272 VAC 12 V 7.2 W 600 mA Through Hole Single Primary Winding Dual Secondary Winding 20 mm 24.38 mm 16 mm MID-OLSTM
Wurth Elektronik Maitinimo Transformatoriai MID-OLSTM L6599A 1.396 mH 12 W 231Prieinamumas
Min.: 1
Daugkart.: 1

Power 85 VAC to 265 VAC 12 V, 12 V 12 W 500 mA, 500 mA Through Hole Single Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm MID-OLSTM
Wurth Elektronik Maitinimo Transformatoriai WE-UOST Univ Offline 1250uH 0.8A 2920mOhm 260Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 150

Power 85 VAC to 265 VAC 12 V 6.6 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Maitinimo Transformatoriai WE-LLCR Size ETD34 600uH 150W 24V 24Prieinamumas
Min.: 1
Daugkart.: 1

Power 255 VAC to 283 VAC 24 V 150 W 6.2 A Through Hole Single Primary Winding Dual Secondary Winding 36 mm 36 mm 26 mm WE-LLCR
Wurth Elektronik Maitinimo Transformatoriai WE-LLCR Size ETD39 500uH 200W 24V 9Prieinamumas
Min.: 1
Daugkart.: 1

Power 255 VAC to 283 VAC 24 V 200 W 8.3 A Through Hole Single Primary Winding Dual Secondary Winding 44 mm 43 mm 30 mm WE-LLCR
Wurth Elektronik Maitinimo Transformatoriai WE-LLCR FAN7688Size ETD44 4 75uH 250W 12V 13Prieinamumas
15Tikėtina 2026-02-20
Min.: 1
Daugkart.: 1

Power 255 VAC to 283 VAC 12 V 250 W 20.8 A Through Hole Single Primary Winding Dual Secondary Winding 48 mm 46 mm 27.5 mm WE-LLCR
Wurth Elektronik Maitinimo Transformatoriai WE-LLCR Size ETD44 400uH 250W 24V 45Prieinamumas
Min.: 1
Daugkart.: 1

Power 255 VAC to 283 VAC 24 V 250 W 10.4 A Through Hole Single Primary Winding Dual Secondary Winding 48 mm 46 mm 27.5 mm WE-LLCR
Wurth Elektronik Maitinimo Transformatoriai WE-UNIT Offline 220uH .21A .29Ohm 21Prieinamumas
132Tikėtina 2026-02-20
Min.: 1
Daugkart.: 1

Power 85 VAC to 265 VAC 12 V 3 W 250 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 11 mm 16.8 mm WE-UNIT
Wurth Elektronik Maitinimo Transformatoriai WE-UNIT Offline 175uH .21A .29Ohm 138Prieinamumas
Min.: 1
Daugkart.: 1

Power 85 VAC to 265 VAC 12 V 3 W 250 mA Through Hole Single Primary Winding Single Secondary Winding 21.5 mm 15 mm 12 mm WE-UNIT
Wurth Elektronik Maitinimo Transformatoriai WE-UNIT Offline 180uH .2A .05Ohm 57Prieinamumas
Min.: 1
Daugkart.: 1

Power 85 VAC to 265 VAC 5 V 3 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 21.5 mm 15 mm 12 mm WE-UNIT
Wurth Elektronik Maitinimo Transformatoriai WE-UNIT Offline 112uH .85A 28Ohm 9Prieinamumas
Min.: 1
Daugkart.: 1

Power 85 VAC to 265 VAC 12 V 8.4 W 250 mA Through Hole Single Primary Winding Dual Secondary Winding 24.5 mm 20.2 mm 16.5 mm WE-UNIT
Wurth Elektronik Maitinimo Transformatoriai WE-PoEH High Power EPQ13 21uH 24W
450Tikėtina 2026-06-05
Min.: 1
Daugkart.: 1
Reel: 150

POE - Power Over Ethernet Transformers 9 V to 57 V 12 V 24 W 1 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Maitinimo Transformatoriai WE-PoEH High Power EPQ13 21uH 22W 118Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 150

POE - Power Over Ethernet Transformers 9 V to 57 V 5 V 22 W 2.2 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Maitinimo Transformatoriai WE-PoEH High Power EPQ13 100uH 60W 29Prieinamumas
150Tikėtina 2026-02-20
Min.: 1
Daugkart.: 1
Reel: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 12 V 60 W 2.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Maitinimo Transformatoriai WE-PoEH High Power EPQ13 100uH 52.8W 12Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 3.3 V 52.8 W 8 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Maitinimo Transformatoriai WE-PoEH High Power EPQ13 100uH 70W 192Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 5 V 70 W 7 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Maitinimo Transformatoriai WE-PoE Size ER13 127uH 450mOhm 118Prieinamumas
200Tikėtina 2026-06-05
Min.: 1
Daugkart.: 1
Reel: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 12 V 13 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Maitinimo Transformatoriai WE-PoE Size ER13 127uH 220mohm 340Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 3.3 V 13 W 2 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Maitinimo Transformatoriai WE-FLEX Flexible Transformer for DC/DC Converter 115Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

WE-FLEX
Wurth Elektronik Maitinimo Transformatoriai WE-FLEX Flexible Transformer for DC/DC Converter 167Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

WE-FLEX
Wurth Elektronik Maitinimo Transformatoriai WE-FLEX DCR=159mOhms 11.6uH 500VDC SMD 206Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

WE-FLEX
Wurth Elektronik Maitinimo Transformatoriai WE-FLEX W/Air Gap 9.9uH 1.17A 171Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 120

Flexible Transformers 500 VA 1.91 A SMD/SMT Triple Primary Winding Triple Secondary Winding 21 mm 29.5 mm 10.8 mm WE-FLEX