Triad Magnetics VPL Serija Maitinimo Transformatoriai

Rezultatai: 37
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24Vct at 0.21A UL/cUL/TUV CHASSIS MOUNT
214Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 24 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 10Vct at 1A UL/cUL/TUV CHASSIS MOUNT
18Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 10 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 10Vct at 2.5A UL/cUL/TUV CHASSIS MOUNT
7Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 10 V 25 VA 2.5 A Chassis Dual Primary Winding Dual Secondary Winding 3.25 in 2.125 in 1.937 in VPL


Triad Magnetics Maitinimo Transformatoriai POWER XFMR 10Vct at 0.5A UL/cUL/TUV CHASSIS MOUNT
31Prieinamumas
Min.: 1
Daugkart.: 1

5 VA Chassis 1.437 in 2.375 in 1.437 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 10Vct at 5A UL/cUL/TUV CHASSIS MOUNT
16Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 10 V 50 VA 5 A Chassis Dual Primary Winding Dual Secondary Winding 4 in 2.25 in 2.562 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.6Vct at 1.98A UL/cUL/TUV CHASSIS MOUNT
1Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 12.6 V 25 VA 1.98 A Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.6Vct at 0.39A UL/cUL/TUV CHASSIS MOUNT
69Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 12.6 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.6Vct at 0.79A UL/cUL/TUV CHASSIS MOUNT
37Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 10 VA Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 14Vct at 0.36A UL/cUL/TUV CHASSIS MOUNT
11Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 14 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 16Vct at 1.57A UL/cUL/TUV CHASSIS MOUNT
15Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 16 V 25 VA 1.57 A Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 16Vct at 0.31A UL/cUL/TUV CHASSIS MOUNT
83Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 16 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 16Vct at 0.63A UL/cUL/TUV CHASSIS MOUNT
16Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 16 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 71.42 mm 44.45 mm 44.45 mm VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 2.5Vct at 10A UL/cUL/TUV CHASSIS MOUNT
21Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 2.5 V 25 VA 10 A Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 2.5Vct at 4A UL/cUL/TUV CHASSIS MOUNT
16Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 2.5 V 10 VA 4 A Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 20Vct at 1.25A UL/cUL/TUV CHASSIS MOUNT
18Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 20 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 20Vct at 0.25A UL/cUL/TUV CHASSIS MOUNT
64Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 20 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 60.32 mm 36.49 mm 36.49 mm VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 20Vct at 0.5A UL/cUL/TUV CHASSIS MOUNT
19Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 20 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 71.42 mm 44.45 mm 44.45 mm VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24Vct at 1.04A UL/cUL/TUV CHASSIS MOUNT
97Prieinamumas
Min.: 1
Daugkart.: 1

25 VA Chassis 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24Vct at 2.083A UL/cUL/TUV CHASSIS MOUNT
15Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 24 V 50 VA 2.083 A Chassis Dual Primary Winding Dual Secondary Winding 4 in 2.25 in 2.562 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24Vct at 0.41A UL/cUL/TUV CHASSIS MOUNT
53Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 24 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 25.2Vct at 0.99A UL/cUL/TUV CHASSIS MOUNT
18Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 25.2 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 25.2Vct at 1.984A UL/cUL/TUV CHASSIS MOUNT
7Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 25.2 V 50 VA Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 57.15 mm 65.07 mm VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 26.8Vct at 0.93A UL/cUL/TUV CHASSIS MOUNT
20Prieinamumas
Min.: 1
Daugkart.: 1

Chassis VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 28Vct at 1.786A UL/cUL/TUV CHASSIS MOUNT
6Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 28 V 50 VA Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 57.15 mm 65.07 mm VPL
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 28Vct at 0.18A UL/cUL/TUV CHASSIS MOUNT
80Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 28 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL