Triad Magnetics F8 Serija Maitinimo Transformatoriai

Rezultatai: 10
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 10.0Vct at 10.0A UL/cUL 115V QUICK PACK w/LUGS/F8-10 3Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 10 V CT 100 VA 10 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.6Vct at 8.0A UL/cUL 115V QUICK PACK w/LUGS/F8-12 22Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 12.6 V CT 100 VA 8 A Chassis Single Primary Winding Dual Secondary Winding 4.03 in 2.25 in 2.56 in F8
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 120.0Vct at 0.850A UL/cUL 115V QUICK PACK w/LUGS/F8-120 7Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 120 V CT 100 VA 850 mA Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 16.0Vct at 6.25A UL/cUL 115V QUICK PACK w/LUGS/F8-16 8Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 16 V CT 100 VA 6.25 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 20.0Vct at 5.0A UL/cUL 115V QUICK PACK w/LUGS/F8-20 7Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 20 V CT 100 VA 5 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 28.0Vct at 3.6A UL/cUL 115V QUICK PACK w/LUGS/F8-28 3Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 28 V CT 100 VA 3.6 A Chassis Single Primary Winding Single Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 36.0Vct at 2.8A UL/cUL 115V QUICK PACK w/LUGS/F8-36 7Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 36 V CT 100 VA 2.8 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 48.0Vct at 2.0A UL/cUL 115V QUICK PACK w/LUGS/F8-48 6Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 48 V CT 100 VA 2 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 56.0Vct at 1.5A UL/cUL 115V QUICK PACK w/LUGS/F8-56 12Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 56 V CT 100 VA 1.8 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 4.0A UL/cUL 115V QUICK PACK w/LUGS/F8-24
11Tikėtina 2026-06-15
Min.: 1
Daugkart.: 1

115 VAC 24 V CT 100 VA 4 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8