Triad Magnetics Maitinimo Transformatoriai

Rezultatai: 832
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Išorinis skersmuo Serija
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 18.0VCT at 2.78A UL/CE TOROIDAL MOUNT 719Prieinamumas
263Tikėtina 2026-02-26
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 9 V to 18 V 50 VA 2.78 A/5.56 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0VCT at 6.67A UL/CE TOROIDAL MOUNT 30Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12 V to 24 V 160 VA 6.67 A/13.34 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 30.0VCT at 0.83A UL/CE TOROIDAL MOUNT 91Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 15 V to 30 V 25 VA 830 mA/1.66 A Chassis Dual Primary Winding Dual Secondary Winding 34 mm 74 mm VPT
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 2.0A 115/230V CHASSIS MOUNT w/LUGS 104Prieinamumas
112Tikėtina 2026-03-02
Min.: 1
Daugkart.: 1

Control Transformers 230 VAC 24 V 48 VA Chassis 2.38 in 3.63 in 3.13 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 0.500A UL/cUL 115V/230 QUICK PACK w/LUGS/FD5-24 200Prieinamumas
Min.: 1
Daugkart.: 1

12 VA Chassis 2.81 in 1.38 in 1.63 in FD
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP24-250 378Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12 V/24 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 34.0Vct at 0.170A UL/cUL FLAT PACK PCB MOUNT/FP34-170 168Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 17 V/34 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24 Vct at 250 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 580Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 115V at 4.35A 115/230V ENCLOSED CHASSIS MOUNT w/LEADS

250 VA Chassis 4.63 in 3.94 in 4.63 in N
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24Vct at 0.21A UL/cUL/TUV CHASSIS MOUNT
214Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 24 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Maitinimo Transformatoriai MEDICAL GRADE PWR TOROID 24.0VCT at 2.08A UL/CE TOROIDAL MOUNT 52Prieinamumas
Min.: 1
Daugkart.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 12 V/24 V 50 VA 4.16 A/2.08 A Chassis Dual Primary Winding Dual Secondary Winding 38 mm 92 mm VPM
Triad Magnetics Maitinimo Transformatoriai MEDICAL GRADE PWR TOROID 24.0VCT at 4.17A UL/CE TOROIDAL MOUNT 38Prieinamumas
Min.: 1
Daugkart.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 12 V/24 V 100 VA 8.34 A/4.17 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 96 mm VPM
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 0.100A UL/CSA/VDE PCB MOUNT/VPP24-100
386Prieinamumas
Min.: 1
Daugkart.: 1

2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.13 in VPP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 0.830A UL/CSA/VDE PCB MOUNT/VPP24-830
215Prieinamumas
Min.: 1
Daugkart.: 1

20 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 2.25 in 1.63 in VPP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 1.80A UL/CSA/VDE CHASSIS MOUNT/VPS24-1800
117Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 24 V, 12 V 43 VA 1.8 A, 3.6 A Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 36.0VCT at 1.39A UL/CE TOROIDAL MOUNT 144Prieinamumas
15Tikėtina 2026-02-26
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 18 V to 36 V 50 VA 1.39 A/2.78 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 48.0VCT at 3.3A UL/CE TOROIDAL MOUNT 159Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 24 V to 48 V 160 VA 3.33 A/6.66 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 28.0Vct at 2.0A UL/cUL 115V QUICK PACK w/LUGS/F7-28 2Prieinamumas
Min.: 1
Daugkart.: 1

56 VA Chassis 3.69 in 1.81 in 2.25 in F7
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 20.0Vct at 0.600A UL/cUL 115/230V PCB MOUNT/FS20-600 54Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 10 V/20 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 0.500A UL/cUL 115/230V PCB MOUNT 139Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12 V/24 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 36.0Vct at 0.070A UL/CSA/VDE PCB MOUNT/VPP36-070
87Prieinamumas
Min.: 1
Daugkart.: 1

2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.13 in VPP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.0VCT at 2.08A UL/CE TOROIDAL MOUNT 39Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 6 V to 12 V 25 VA 2.08 A/4.16 A Chassis Dual Primary Winding Dual Secondary Winding 32 mm 71 mm VPT
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.0VCT at 4.17A UL/CE TOROIDAL MOUNT 16Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 6 V to 12 V 50 VA 4.17 A/8.34 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.0VCT at 8.33A UL/CE TOROIDAL MOUNT 15Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 6 V to 12 V 100 VA 8.33 A/16.66 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 18.0VCT at 13.8A UL/CE TOROIDAL MOUNT
2Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 9 V to 18 V 250 VA 13.8 A/27.6 A Chassis Dual Primary Winding Dual Secondary Winding 54 mm 112 mm VPT