Hammond Maitinimo Transformatoriai

Rezultatai: 1 429
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Išorinis skersmuo Serija
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 30VA, 60 C.T., 0.5A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 60 VAC CT 30 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 50.8 mm 50.8 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 117V 50/60 Hz., 3.78VA, 6.3 C.T., 0.6A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 6.3 VAC CT 3.78 VA 600 mA Chassis Single Primary Winding Single Secondary Winding 2.38 in 1.38 in 1.38 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 10VA, 10 C.T., 1A 4Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 10 VAC CT 10 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 12.6VA, 12.6 C.T., 1A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 12.6 VAC CT 12.6 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 16VA, 16 C.T., 1A 2Prieinamumas
4Tikėtina 2026-02-25
Min.: 1
Daugkart.: 1

Transformers 115 VAC 16 VAC CT 16 VA 1 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 41.4 mm 50.8 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 117V 50/60 Hz., 25VA, 25 C.T., 1A 10Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 25 VAC CT 25 VA 1 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 117V 50/60 Hz., 25VA, 25, 1A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 25 VAC 25 VA 1 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 33VA, 33 C.T., 1A 2Prieinamumas
2Tikėtina 2026-02-24
Min.: 1
Daugkart.: 1

Transformers 115 VAC 33 VAC CT 33 VA 1 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 50.8 mm 50.8 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 36VA, 36 C.T., 1A 1Prieinamumas
3Tikėtina 2026-03-05
Min.: 1
Daugkart.: 1

Transformers 115 VAC 36 VAC CT 36 VA 1 A Chassis Single Primary Winding Single Secondary Winding 93.73 mm 47.75 mm 58.67 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 44VA, 44 C.T., 1A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 44 VAC CT 44 VA 1 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 6.3VA, 6.3 C.T., 1A 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 6.3 VAC CT 6.3 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 12VA, 12 C.T., 1A 27Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 12 VAC CT 12 VA 1 A Chassis Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 117V 50/60 Hz., 18.9VA, 12.6 C.T., 1.5A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 12.6 VAC CT 18.9 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 27VA, 18 C.T., 1.5A 14Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 18 VAC CT 27 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 117V 50/60 Hz., 7.56VA, 6.3 C.T., 1.2A 8Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 6.3 VAC CT 7.56 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 31.5VA, 12.6 C.T., 2.5A 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 12.6 VAC CT 31.5 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 117V 50/60 Hz., 25.2VA, 12.6 C.T., 2A 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 12.6 VAC CT 25.2 VA 2 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 50/60 Hz., 36VA, 18 C.T., 2A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 18 VAC CT 36 VA 2 A Chassis Single Primary Winding Single Secondary Winding 3.69 in 2.13 in 2.31 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 40VA, 20 C.T., 2A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 20 VAC CT 40 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 44VA, 22 C.T., 2A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 22 VAC CT 44 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 56VA, 28 C.T., 2A 30Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 28 VAC CT 56 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 84VA, 42 C.T., 2A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 42 VAC CT 84 VA 2 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 10VA, 5 C.T., 2A 4Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 5 VAC CT 10 VA 2 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 12.6VA, 6.3 C.T., 2A 12Prieinamumas
9Tikėtina 2026-02-25
Min.: 1
Daugkart.: 1

Transformers 115 VAC 6.3 VAC CT 12.6 VA 2 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 17VA, 8.5 C.T., 2A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 8.5 VAC CT 17 VA 2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166