Hammond 166 Serija Maitinimo Transformatoriai

Rezultatai: 151
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 2.5VA, 5 C.T., 0.5A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 5 VAC CT 2.5 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 25VA, 50 C.T., 0.5A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 50 VAC CT 25 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 3.78VA, 6.3 C.T., 0.6A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 6.3 VAC CT 3.78 VA 600 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 117V 50/60 Hz., 16.8VA, 24 C.T., 0.7A 15Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 24 VAC CT 16.8 VA 700 mA Chassis Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 20VA, 20 C.T., 1A 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 20 VAC CT 20 VA 1 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 44.45 mm 50.8 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 117V 50/60 Hz., 14.4VA, 12, 1.2A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 12 VAC 14.4 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 37.5VA, 25 C.T., 1.5A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 25 VAC CT 37.5 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 7.56VA, 6.3 C.T., 1.2A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 6.3 VAC CT 7.56 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 20VA, 10 C.T., 2A 7Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 10 VAC CT 20 VA 2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 28VA, 14 C.T., 2A 8Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 14 VAC CT 28 VA 2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 48VA, 24 C.T., 2A 23Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 24 VAC CT 48 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 50VA, 25 C.T., 2A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 25 VAC CT 50 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 7.5VA, 2.5 C.T., 3A 7Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 2.5 VAC CT 7.5 VA 3 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 42.9 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 72VA, 24 C.T., 3A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 24 VAC CT 72 VA 3 A Chassis Single Primary Winding Single Secondary Winding 4.03 in 2.25 in 2.63 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 117V 50/60 Hz., 144VA, 48 C.T., 3A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 48 VAC CT 144 VA 3 A Chassis Single Primary Winding Single Secondary Winding 3.44 in 2.98 in 4.13 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 40VA, 10 C.T., 4A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 10 VAC CT 40 VA 4 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 50.4VA, 12.6 C.T., 4A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 12.6 VAC CT 50.4 VA 4 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Maitinimo Transformatoriai POWER TX 115VAC - 24Va.4A 7Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 24 VAC CT 96 VA 4 A Chassis Single Primary Winding Single Secondary Winding 114.3 mm 63.5 mm 66.8 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 50VA, 10 C.T., 5A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 10 VAC CT 50 VA 5 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 100.8VA, 12.6 C.T., 8A 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 12.6 VAC CT 100.8 VA 8 A Chassis Single Primary Winding Single Secondary Winding 114.3 mm 63.5 mm 66.8 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 117V 50/60 Hz., 8.4VA, 12, 0.7A
3Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1

Transformers 115 VAC 12 VAC CT 8.4 VA 700 mA Chassis Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 117V 50/60 Hz., 24VA, 24, 1A
3Tikėtina 2026-03-10
Min.: 1
Daugkart.: 1

Transformers 115 VAC 24 VAC CT 24 VA 1 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 28VA, 28 C.T., 1A
2Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1

Transformers 115 VAC 28 VAC CT 28 VA 1 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 50.8 mm 50.8 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 117V 50/60 Hz., 18.9VA, 12.6 C.T., 1.5A
2Tikėtina 2026-03-12
Min.: 1
Daugkart.: 1

Transformers 115 VAC 12.6 VAC CT 18.9 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 63VA, 6.3 C.T., 10A
2Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1

Transformers 115 VAC 6.3 VAC CT 63 VA 10 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166