Hammond Maitinimo Transformatoriai

Rezultatai: 1 429
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Išorinis skersmuo Serija
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 1.1VA, 12.6V C.T. @ .09A 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 12.6 VAC CT 1.1 VA 90 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 1.1VA, 24V C.T. @ .045A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 24 VAC CT 1.1 VA 45 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 2.4VA, 10V C.T. @ .25A 7Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 10 VAC CT 2.4 VA 250 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 2.4VA, 16V C.T. @ .4A 2Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 16 VAC CT 2.4 VA 150 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 2.4VA, 56V C.T. @ .045A 2Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 56 VAC CT 2.4 VA 45 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 6VA, 12.6V C.T. @ .5A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 12.6 VAC CT 6 VA 500 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 6VA, 20V C.T. @ .3A 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 20 VAC CT 6 VA 300 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 6VA, 24V C.T. @ .25A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 24 VAC CT 6 VA 100 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 6VA, 28V C.T. @ .2A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 28 VAC CT 6 VA 200 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 12VA, 28V C.T. @ .42A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 28 VAC CT 12 VA 420 mA Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.5 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 20VA, 10V C.T. @ 2A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 10 VAC CT 20 VA 2 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 20VA, 20V C.T. @ 1A 10Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 20 VAC CT 20 VA 1 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 20VA, 36V C.T. @ .55A 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 36 VAC CT 20 VA 550 mA Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 20VA, 56V C.T. @ .35A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 56 VAC CT 20 VA 350 mA Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 36VA, 16V C.T. @ 2.25A 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 16 VAC CT 36 VA 2.25 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 36VA, 28V C.T. @ 1.3A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 28 VAC CT 36 VA 1.3 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low volt PCB mount, low profile, 115V, 36VA, 48V C.T. @ .75A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 48 VAC CT 36 VA 750 mA Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in 164
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low voltage, high current, chassis mount, 250VA, 25.0VCT, 10A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 25 VAC CT 250 VA 10 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 3.13 in 3.63 in 165
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low voltage, high current, chassis mount, 165VA, 11.0VCT, 15A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 11 VAC CT 165 VA 15 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 3.13 in 2.63 in 165
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low voltage, high current, chassis mount, 200VA, 10.0VCT, 20A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 10 VAC CT 200 VA 20 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 3.13 in 2.63 in 165
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low voltage, high current, chassis mount, 360VA, 18.0VCT, 20A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 18 VAC CT 360 VA 20 A Chassis Single Primary Winding Single Secondary Winding 4.5 in 4.38 in 3.75 in 165
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 0.54VA, 9/18 C.T., .06/.03A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 18 VAC CT 540 mVA 30 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 0.63VA, 6.3/12.6 C.T., .1/.05A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 12.6 VAC CT 630 mVA 50 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz, .95VA, 6.3 C.T., 0.15A 1Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 6.3 VAC CT 950 mVA 150 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 3VA, 10 C.T., 0.3A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 10 VAC CT 3 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 35.05 mm 30.23 mm 166