Hammond 290 Serija Maitinimo Transformatoriai

Rezultatai: 75
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Hammond Manufacturing Maitinimo Transformatoriai Fender 120V @ 60 Hz, 650Vct @ 180mA 6Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 650 VAC CT 207 mA Chassis Single Primary Winding Triple Secondary Winding 103.2 mm 79.37 mm 95.25 mm 290
Hammond Manufacturing Maitinimo Transformatoriai VOX AC15C1 120 VAC 60 Hz. 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 290
Hammond Manufacturing Maitinimo Transformatoriai Fender 120V, 660Vct @ 275mA 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 660 VAC CT 276 mA Chassis Single Primary Winding Dual Secondary Winding 103.2 mm 87.32 mm 104.77 mm 290
Hammond Manufacturing Maitinimo Transformatoriai Fender 120V @ 60 Hz, 640Vct @ 518mA 2Prieinamumas
3Tikėtina 2026-03-03
Min.: 1
Daugkart.: 1

Transformers 115 VAC 640 VAC CT 517.5 mA Chassis Single Primary Winding Dual Secondary Winding 119.12 mm 95.25 mm 114.3 mm 290
Hammond Manufacturing Maitinimo Transformatoriai Marshall JCM 800, JMP-50 Watt, 120/220/240 VAC 50/60 Hz., 690Vct @ 150 mA 8Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 120 VAC, 220 VAC, 240 VAC 690 VAC CT 150 mA Chassis Single Primary Winding Dual Secondary Winding 107.95 mm 95.25 mm 116.84 mm 290
Hammond Manufacturing Maitinimo Transformatoriai Marshall JCM 800 & JMP-100 Watt, 120/220/240 VAC 50/60 Hz., 350Vct @ 420 mA 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 120 VAC, 220 VAC, 240 VAC 356 VAC CT 420 mA Chassis Single Primary Winding Triple Secondary Winding 108.45 mm 95.25 mm 115.06 mm 290
Hammond Manufacturing Maitinimo Transformatoriai Marshall JCM 900-100 Watt, 120/240 VAC 50/60 Hz., 360V @ 450 mA 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 361 VAC CT 150 mA Chassis Dual Primary Winding Triple Secondary Winding 101.09 mm 95.5 mm 79.5 mm 290
Hammond Manufacturing Maitinimo Transformatoriai VOX AC30 60's Vintage Flat 120/240 VAC 50/60 Hz. 4Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 550 VAC CT 230 mA Chassis Dual Primary Winding Triple Secondary Winding 102.87 mm 96.01 mm 80.26 mm 290
Hammond Manufacturing Maitinimo Transformatoriai Marshall JTM30, 120/240 VAC 50/60 Hz., 325V @ 270 mA 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 325 VAC, 25 VAC, 6.3 VAC 198 mA Chassis Dual Primary Winding Triple Secondary Winding 85.73 mm 71.45 mm 60.58 mm 290
Hammond Manufacturing Maitinimo Transformatoriai Fender Twin Red Knob, 120V @ 60 Hz, 337Vct @ 1.1A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 337 VAC CT 1.1 A Chassis Single Primary Winding Triple Secondary Winding 141.73 mm 95.4 mm 116.84 mm 290
Hammond Manufacturing Maitinimo Transformatoriai Fender 240V @ 50/60 Hz, 308.5V @ 250mA 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 240 VAC 308.5 VAC 250 mA Chassis Single Primary Winding Triple Secondary Winding 86.1 mm 79.37 mm 95.25 mm 290
Hammond Manufacturing Maitinimo Transformatoriai Fender 63 Reverb, 240V @ 50/60 Hz, 237V @ 50mA 11Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 290
Hammond Manufacturing Maitinimo Transformatoriai Fender 63 Reverb, 120V @ 60 Hz, 237V @ 50mA 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 237 VAC 18.4 VA 50 mA Chassis Single Primary Winding Dual Secondary Winding 82.55 mm 59.94 mm 50.67 mm 290
Hammond Manufacturing Maitinimo Transformatoriai Fender Blues Jr., 240V @ 50/60 Hz, 260V @ 170mA 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 230 VAC 240 VAC 125 mA Chassis Single Primary Winding Triple Secondary Winding 76.2 mm 63.5 mm 28.57 mm 290
Hammond Manufacturing Maitinimo Transformatoriai Fender Blues Jr., 117V @ 60 Hz, 260V @ 170mA 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 240 VAC 125 mA Chassis Single Primary Winding Triple Secondary Winding 76.2 mm 63.5 mm 28.57 mm 290
Hammond Manufacturing Maitinimo Transformatoriai Fender 120/240V, 50/60 Hz, 293.5V @ 100mA 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 290
Hammond Manufacturing Maitinimo Transformatoriai Fender 120V @ 60 Hz, 300V @ 100mA 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 290
Hammond Manufacturing Maitinimo Transformatoriai Fender 94 Twin Reissue, 120V @ 60 Hz, 365Vct @ 850mA 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 290
Hammond Manufacturing Maitinimo Transformatoriai Fender 65 Twin Reverb Reissue, 120V @ 60 Hz, 340V @ 500mA 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 85 W Chassis Single Primary Winding Triple Secondary Winding 290
Hammond Manufacturing Maitinimo Transformatoriai Fender 240V @ 50/60 Hz, 640Vct @ 518mA 6Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 230 VAC 640 VAC CT 518 mA Chassis Single Primary Winding Dual Secondary Winding 119.12 mm 95.25 mm 114.3 mm 290
Hammond Manufacturing Maitinimo Transformatoriai Marshall JCM 900-50 Watt, 120/240 VAC 50/60 Hz., 332V @ 300 mA 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 330 VAC 100 mA Chassis Dual Primary Winding Triple Secondary Winding 102.87 mm 96.01 mm 80.26 mm 290
Hammond Manufacturing Maitinimo Transformatoriai Marshall Bluesbreaker Reissue, 120/240 VAC 50/60 Hz., 600Vct @ 230 mA 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 600 VAC CT 230 mA Chassis Dual Primary Winding Triple Secondary Winding 102.87 mm 96.01 mm 80.26 mm 290
Hammond Manufacturing Maitinimo Transformatoriai Marshall 18 Watt Combo, 120/240 VAC 50/60 Hz., 580Vct @ 140 mA 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 580 VAC CT 140 mA Chassis Single Primary Winding Triple Secondary Winding 95.25 mm 79.37 mm 44.45 mm 290
Hammond Manufacturing Maitinimo Transformatoriai VOX AC15 120/240 VAC 50/60 Hz. 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 630 VAC CT 92 mA Chassis Dual Primary Winding Triple Secondary Winding 96.01 mm 76.2 mm 80.26 mm 290
Hammond Manufacturing Maitinimo Transformatoriai Fender 120/230/240V @ 50/60 Hz, 337Vct @ 1.1A 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 330 VAC CT 1.5 A Chassis Dual Primary Winding Triple Secondary Winding 142.87 mm 95.25 mm 120.65 mm 290