Hammond Maitinimo Transformatoriai

Rezultatai: 1 429
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Išorinis skersmuo Serija
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 32VA, 16V C.T.@2A, 186 Series 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 16 VAC CT 32 VA 2 A Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 30VA, 20V C.T.@1.5A, 186 Series 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 20 VAC CT 30 VA 1.5 A Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 30VA, 24V C.T.@1.25A, 186 Series 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 30 VA 1.25 A Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 30VA, 28V C.T.@1.07A, 186 Series 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 28 VAC CT 30 VA 1.07 A Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 30.6VA, 36V C.T.@0.85A, 186 Series 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 36 VAC CT 30.6 VA 850 mA Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 30VA, 48V C.T.@0.62A, 186 Series 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 48 VAC CT 30 VA 620 mA Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 30VA, 56V C.T.@0.53A, 186 Series 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 56 VAC CT 30 VA 530 mA Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 50.4VA, 12.6V C.T.@4A, 186 Series 1Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12.6 VAC CT 50.4 VA 4 A Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 45.97 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 60VA, 120V C.T.@0.5A, 186 Series 4Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 120 VAC CT 60 VA 500 mA Chassis Dual Primary Winding Single Secondary Winding 93.47 mm 45.97 mm 42.67 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 56VA, 28V C.T.@2A, 186 Series 2Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 28 VAC CT 56 VA 2 A Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 45.97 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 54VA, 36V C.T.@1.5A, 186 Series 1Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 36 VAC CT 54 VA 1.5 A Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 45.97 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 57.9VA, 48V C.T.@1.2A, 186 Series 3Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 48 VAC CT 57.6 VA 1.2 A Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 45.97 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 56VA, 56V C.T.@1A, 186 Series 8Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 56 VAC CT 56 VA 1 A Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 45.97 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 100VA, 10V C.T.@10A, 186 Series 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 10 VAC CT 100 VA 10 A Chassis Dual Primary Winding Single Secondary Winding 102.36 mm 57.15 mm 65.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 100.8VA, 12.6V C.T.@8A, 186 Series 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 12.6 VAC CT 100.8 VA 8 A Chassis Dual Primary Winding Single Secondary Winding 102.36 mm 57.15 mm 65.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 96VA, 24V C.T.@4A, 186 Series 12Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 96 VA 4 A Chassis Dual Primary Winding Single Secondary Winding 102.36 mm 57.15 mm 65.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 100.8VA, 36V C.T.@2.8A, 186 Series 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 36 VAC CT 100.8 VA 2.8 A Chassis Dual Primary Winding Single Secondary Winding 102.36 mm 57.15 mm 65.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 100.8VA, 56V C.T.@1.8A, 186 Series 2Prieinamumas
3Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 56 VAC CT 100.8 VA 1.8 A Chassis Dual Primary Winding Single Secondary Winding 102.36 mm 57.15 mm 65.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 2.4VA, 16V C.T.@0.15A, 187 Series 10Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 16 VAC CT 2.4 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 26.92 mm 29.97 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 2.4VA, 20V C.T.@0.12A, 187 Series 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 20 VAC CT 2.4 VA 120 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 26.92 mm 29.97 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 2.34VA, 36V C.T.@0.06A, 187 Series 8Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 36 VAC CT 2.34 VA 60 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 26.92 mm 29.97 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 2.4VA, 48V C.T.@0.05A, 187 Series 10Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 48 VAC CT 2.4 VA 50 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 26.92 mm 29.97 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 6VA, 10V C.T.@0.6A, 187 Series 4Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 10 VAC CT 6 VA 600 mA Chassis Single Primary Winding Single Secondary Winding 60.2 mm 31.75 mm 34.79 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 6VA, 20V C.T.@0.3A, 187 Series 6Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 20 VAC CT 6 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 60.2 mm 31.75 mm 34.79 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 6VA, 24V C.T.@0.25A, 187 Series 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 24 VAC CT 6 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 60.2 mm 31.75 mm 34.79 mm 186-187