Bel All-4-One Maitinimo Transformatoriai

Rezultatai: 86
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 46Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 230 V CT/115 V 80 VA 350 mA/700 mA Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 43Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 230 V CT/115 V 130 VA 570 mA/1.14 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 45Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 20 V CT/10 V 130 VA 6.5 A/13 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 111Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 10 V CT/5 V 25 VA 2.5 A/5 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 21Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 28 V CT/14 V 175 VA 6.25 A/12.5 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 30Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 16 V CT/8 V 80 VA 5 A/10 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 16Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 10 V CT/5 V 175 VA 17.5 A/35 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 37Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 25 VA 2 A/4 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 30Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 20 V CT/10 V 80 VA 4 A/8 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 14Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 20 V CT/10 V 175 VA 8.8 A/17.6 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 38Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 24 V CT/12 V 130 VA 5.4 A/10.8 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 40Prieinamumas
23Tikėtina 2026-02-26
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 24 V CT/12 V 80 VA 3.3 A/6.6 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 46Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 36 V CT/18 V 80 VA 2.2 A/4.4 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 14Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 130 VA 10.3 A/20.6 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 7Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 16 V CT/8 V 130 VA 8.1 A/16.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 3Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 28 V CT/14 V 130 VA 4.6 A/9.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 13Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 36 V CT/18 V 130 VA 3.6 A/7.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 2Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 16 V CT/8 V 175 VA 11 A/22 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 18Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 230 V CT/115 V 175 VA 760 mA/1.52 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 17Prieinamumas
20Tikėtina 2026-02-26
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 24 V CT/12 V 175 VA 7.3 A/14.6 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer w/ lead wires 4Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 28 V CT/14 V 175 VA 6.25 A/12.5 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 2Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 36 V CT/18 V 175 VA 4.8 A/9.6 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 34Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 16 V CT/8 V 25 VA 1.6 A/3.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 46Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 20 V CT/10 V 25 VA 1.25 A/2.5 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 5Prieinamumas
60Tikėtina 2026-04-17
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 230 V CT/115 V 25 VA 110 mA/220 mA Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41