Bel Split/Tran Maitinimo Transformatoriai

Rezultatai: 120
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 173Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 150Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 6 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 126Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 20 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 209Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 192Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 2.4 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 262Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 2.4 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 225Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 2.4 VA 65 mA/130 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 193Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 479Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 179Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 171Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 6 VA 170 mA/340 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 193Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 198Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 80Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 36 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 108Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 1.1 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 73Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 1.1 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 42Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 138Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 1.1 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 30Prieinamumas
100Tikėtina 2026-04-09
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 1.1 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 87Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 1.1 VA 40 mA/80 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 94Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 2.4 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 71Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 2.4 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 21Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 2.4 VA 65 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 99Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 66Prieinamumas
300Tikėtina 2026-04-02
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST