Bel DST Serija Maitinimo Transformatoriai

Rezultatai: 60
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 94Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 2.4 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 71Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 2.4 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 21Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 2.4 VA 65 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 99Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 66Prieinamumas
300Tikėtina 2026-04-02
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 64Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 6 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 54Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 81Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 39Prieinamumas
100Tikėtina 2026-04-09
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 6 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 42Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 6 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 3Prieinamumas
400Tikėtina 2026-04-09
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 98Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 12 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 4Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 58Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 20 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 30Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 20 VA 700 mA/1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 35Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 36 VA 3.6 A/7.2 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 53Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 36 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 40Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 36 VA 1.3 A/2.6 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 16Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 36 VA 750 mA/1.5 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer
378Tikėtina 2026-03-12
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 1.1 VA 55 mA/110 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 100
Daugkart.: 100

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 1.1 VA 30 mA/60 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 100
Daugkart.: 100

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 1.1 VA 23 mA/46 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 2.4 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 100
Daugkart.: 100

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 2.4 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST