Hammond Manufacturing Maitinimo Transformatoriai

Rezultatai: 1 429
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Išorinis skersmuo Serija
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 12VA, 20V C.T.@0.6A, 187 Series 14Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 20 VAC CT 12 VA 600 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 34.79 mm 41.14 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 12VA, 28V C.T.@0.42A, 187 Series 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 28 VAC CT 12 VA 420 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 34.79 mm 41.14 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 12.3VA, 56V C.T.@0.21A, 187 Series 4Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 56 VAC CT 12.3 VA 210 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 34.79 mm 41.14 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 30VA, 10V C.T.@3A, 187 Series 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 10 VAC CT 30 VA 3 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 30VA, 120V C.T.@0.25A, 187 Series 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 120 VAC CT 30 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 30VA, 24V C.T.@1.25A, 187 Series 4Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 24 VAC CT 30 VA 1.25 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 30VA, 28V C.T.@1.07A, 187 Series 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 28 VAC CT 30 VA 1.07 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 30.6VA, 36V C.T.@0.85A, 187 Series 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 36 VAC CT 30.6 VA 850 mA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 30VA, 48V C.T.@0.62A, 187 Series 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 48 VAC CT 30 VA 620 mA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 50VA, 10V C.T.@5A, 187 Series 3Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 10 VAC CT 50 VA 5 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 45.97 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 60VA, 120V C.T.@0.5A, 187 Series 3Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 120 VAC CT 60 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 93.47 mm 45.97 mm 57.15 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 56VA, 16V C.T.@3.5A, 187 Series 3Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 16 VAC CT 56 VA 3.5 A Chassis Single Primary Winding Single Secondary Winding 93.47 mm 45.97 mm 57.15 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 57.6VA, 24V C.T.@2.4A, 187 Series 11Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 24 VAC CT 57.6 VA 2.4 A Chassis Single Primary Winding Single Secondary Winding 93.47 mm 45.97 mm 57.15 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 54VA, 36V C.T.@1.5A, 187 Series 3Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 36 VAC CT 54 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 93.47 mm 45.97 mm 57.15 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 100VA, 16V C.T.@6.25A, 187 Series 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 16 VAC CT 100 VA 6.25 A Chassis Single Primary Winding Single Secondary Winding 102.36 mm 57.15 mm 65.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 96VA, 24V C.T.@4A, 187 Series 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 24 VAC CT 96 VA 4 A Chassis Single Primary Winding Single Secondary Winding 102.36 mm 57.15 mm 65.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 100.8VA, 36V C.T.@2.8A, 187 Series 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 36 VAC CT 100.8 VA 2.8 A Chassis Single Primary Winding Single Secondary Winding 102.36 mm 57.15 mm 65.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 96VA, 48V C.T.@2A, 187 Series 15Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 48 VAC CT 96 VA 2 A Chassis Single Primary Winding Single Secondary Winding 102.36 mm 57.15 mm 65.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115VAC, 100.8VA, 56V C.T.@1.8A, 187 Series 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 56 VAC CT 100.8 VA 1.8 A Chassis Single Primary Winding Single Secondary Winding 102.36 mm 57.15 mm 65.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai High Frequency Reactor, 0.48 mH, 25A, Screw Terminals 2Prieinamumas
Min.: 1
Daugkart.: 1

High Frequency Reactors 4.8 in 3.12 in 3.95 in 197
Hammond Manufacturing Maitinimo Transformatoriai High Frequency Reactor, 0.12 mH, 20A, Wire leads, 6 inch min. 3Prieinamumas
Min.: 1
Daugkart.: 1

High Frequency Reactors 3.25 in 1.605 in 1.995 in 197
Hammond Manufacturing Maitinimo Transformatoriai High Frequency Reactor, 0.5 mH, 15A, Screw Terminals 1Prieinamumas
Min.: 1
Daugkart.: 1

High Frequency Reactors 3.4 in 2.688 in 3.313 in 197
Hammond Manufacturing Maitinimo Transformatoriai High Frequency Reactor, 1 mH, 10A, Screw Terminals 2Prieinamumas
Min.: 1
Daugkart.: 1

High Frequency Reactors 3.4 in 2.688 in 3.313 in 197
Hammond Manufacturing Maitinimo Transformatoriai Transformer, PCB mount, epoxy-cast, 20VA, 20V C.T. @ 1A / 10V @ 2A 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 20 VAC CT 20 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 43.94 mm 34.29 mm 20.32 mm 226-227-228
Hammond Manufacturing Maitinimo Transformatoriai Transformer, PCB mount, epoxy-cast, 40VA, 20V C.T. @ 2A / 10V @ 4A 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC 20 VAC CT 40 VA 2 A Through Hole Dual Primary Winding Dual Secondary Winding 51.31 mm 41.4 mm 26.67 mm 226-227-228