Hammond Manufacturing Maitinimo Transformatoriai

Rezultatai: 1 429
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Išorinis skersmuo Serija
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230V, 80VA, 10V C.T. @8.0A 1Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 10 VAC CT 80 VA 8 A Chassis Dual Primary Winding Dual Secondary Winding 66.29 mm 63.5 mm 76.2 mm 185
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230V, 80VA, 20V C.T. @4.0A 4Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 20 VAC CT 80 VA 4 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 60.2 mm 76.2 mm 185
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230V, 80VA, 230V C.T. @0.35A 3Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 230 VAC CT 80 VA 350 mA Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 60.2 mm 76.2 mm 185
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230V, 130VA, 24V C.T. @5.4A 15Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 130 VA 5.4 A Chassis Dual Primary Winding Dual Secondary Winding 77.98 mm 71.37 mm 85.6 mm 185
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230V, 175VA, 10V C.T. @17.5A 6Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 10 VAC CT 175 VA 17.5 A Chassis Dual Primary Winding Dual Secondary Winding 81.28 mm 79.25 mm 95.25 mm 185
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230V, 175VA, 12.6V C.T. @14.0A 1Prieinamumas
6Tikėtina 2026-02-19
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 12.6 VAC CT 175 VA 14 A Chassis Dual Primary Winding Dual Secondary Winding 81.28 mm 79.25 mm 95.25 mm 185
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230V, 175VA, 20V C.T. @8.8A 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 20 VAC CT 175 VA 8.8 A Chassis Dual Primary Winding Dual Secondary Winding 81.28 mm 79.25 mm 95.25 mm 185
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230V, 175VA, 36V C.T. @4.8A 9Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 36 VAC CT 175 VA 4.8 A Chassis Dual Primary Winding Dual Secondary Winding 81.28 mm 79.25 mm 95.25 mm 185
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 6VA, 120V C.T.@0.05A, 186 Series 6Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 120 VAC CT 6 VA 50 mA Chassis Dual Primary Winding Single Secondary Winding 60.2 mm 31.75 mm 34.79 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 6.4VA, 16V C.T.@0.4A, 186 Series 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 16 VAC CT 6.4 VA 400 mA Chassis Dual Primary Winding Single Secondary Winding 60.2 mm 31.75 mm 34.79 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 6VA, 20V C.T.@0.3A, 186 Series 5Prieinamumas
5Tikėtina 2026-02-17
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 20 VAC CT 6 VA 300 mA Chassis Dual Primary Winding Single Secondary Winding 60.2 mm 31.75 mm 34.79 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 6.12VA, 36V C.T.@0.17A, 186 Series 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 36 VAC CT 6.12 VA 170 mA Chassis Dual Primary Winding Single Secondary Winding 60.2 mm 31.75 mm 34.79 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 6VA, 48V C.T.@0.12A, 186 Series 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 48 VAC CT 6 VA 120 mA Chassis Dual Primary Winding Single Secondary Winding 60.2 mm 31.75 mm 34.79 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 6.16VA, 56V C.T.@0.11A, 186 Series 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 56 VAC CT 6.16 VA 110 mA Chassis Dual Primary Winding Single Secondary Winding 60.2 mm 31.75 mm 34.79 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 12.6VA, 12.6V C.T.@1A, 186 Series 1Prieinamumas
4Tikėtina 2026-02-26
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 12.6 VAC CT 12.6 VA 1 A Chassis Dual Primary Winding Single Secondary Winding 71.37 mm 34.79 mm 41.14 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 12VA, 120V C.T.@0.1A, 186 Series 4Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 120 VAC CT 12 VA 100 mA Chassis Dual Primary Winding Single Secondary Winding 71.37 mm 34.79 mm 41.14 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 12VA, 20V C.T.@0.6A, 186 Series 7Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 20 VAC CT 12 VA 600 mA Chassis Dual Primary Winding Single Secondary Winding 71.37 mm 34.79 mm 41.14 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 12VA, 24V C.T.@0.5A, 186 Series 2Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 12 VA 500 mA Chassis Dual Primary Winding Single Secondary Winding 71.37 mm 34.79 mm 41.14 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 12VA, 28V C.T.@0.42A, 186 Series 12Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 28 VAC CT 12 VA 420 mA Chassis Dual Primary Winding Single Secondary Winding 71.37 mm 34.79 mm 41.14 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 12.6VA, 36V C.T.@0.35A, 186 Series 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 36 VAC CT 12.6 VA 350 mA Chassis Dual Primary Winding Single Secondary Winding 71.37 mm 34.79 mm 41.14 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 12VA, 48V C.T.@0.25A, 186 Series 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 48 VAC CT 12 VA 250 mA Chassis Dual Primary Winding Single Secondary Winding 71.37 mm 34.79 mm 41.14 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 30VA, 10V C.T.@3A, 186 Series 1Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 10 VAC CT 30 VA 3 A Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 31.5VA, 12.6V C.T.@2.5A, 186 Series 5Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 12.6 VAC CT 31.5 VA 2.5 A Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 30VA, 120V C.T.@0.25A, 186 Series 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 120 VAC CT 30 VA 250 mA Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Maitinimo Transformatoriai Transformer, chassis mount, 115/230VAC, 32VA, 16V C.T.@2A, 186 Series 3Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 16 VAC CT 32 VA 2 A Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187