Bel Signal Transformer Maitinimo Transformatoriai

Rezultatai: 1 062
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Bel Signal Transformer Maitinimo Transformatoriai Rectifier Power Transformer 24Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 10 V CT/5 V CT 20 VA 2 A/4 A Chassis Single Primary Winding Dual Secondary Winding 79.4 mm 53.9 mm 69.9 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 40Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 56 VA 4.4 A/8.8 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer, Encapsulated 39Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 230 V CT/115 V 6 VA 25 mA/50 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer, Encapsulated 48Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 34 V CT/17 V 6 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer, Encapsulated 48Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 40 V CT/20 V 6 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Maitinimo Transformatoriai Rectifier Power Transformer 4Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 68 V CT/34 V CT 408 VA 6 A/12 A Chassis Single Primary Winding Dual Secondary Winding 133.4 mm 127 mm 111.1 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Encapsulated 39Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 30 V CT/15 V 2 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Encapsulated 44Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 24 V CT/12 V 4 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 63Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 56 V CT/28 V 2 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 98Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 88 V CT/44 V 6 VA 65 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer, Medical Grade 8Prieinamumas
Min.: 1
Daugkart.: 1

210 VAC, 230 VAC, 250 VAC 115 V 450 VA 3.9 A Chassis Single Primary Winding Single Secondary Winding 113.28 mm 110 mm 114.3 mm M4L
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 90Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 40 V CT/20 V 1.2 VA 30 mA/60 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 75Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Maitinimo Transformatoriai Rectifier Power Transformer 8Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 10 V CT/5 V CT 120 VA 12 A/24 A Chassis Single Primary Winding Dual Secondary Winding 95.3 mm 82.6 mm 79.4 mm
Bel Signal Transformer Maitinimo Transformatoriai Rectifier Power Transformer 7Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 56 V CT/28 V CT 224 VA 4 A/8 A Chassis Single Primary Winding Dual Secondary Winding 104.8 mm 95.3 mm 87.3 mm
Bel Signal Transformer Maitinimo Transformatoriai Rectifier Power Transformer 12Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 80 V CT/40 V CT 80 VA 1 A/2 A Chassis Single Primary Winding Dual Secondary Winding 85.7 mm 77.7 mm 71.4 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 99Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 16 V CT/8 V 4.4 VA 260 mA/520 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Maitinimo Transformatoriai 105 VA Isolation 115/230 , 20/40 9Prieinamumas
Min.: 1
Daugkart.: 1

40 V 20 V 5.2 A Through Hole 90 mm 106 mm 96 mm EcoTran
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer
1Prieinamumas
Min.: 1
Daugkart.: 1

100 VAC, 115 VAC, 215 VAC, 230 VAC 230 V/115 V 2.75 kVA 12 A/24 A Chassis Dual Primary Winding Dual Secondary Winding 7.5 in 149.7 mm 6.56 in HPI
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Encapsulated 35Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 34 V CT/17 V 10 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 22.6 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Encapsulated 39Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 20 V CT/10 V 30 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Encapsulated 47Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 16 V CT/8 V 4 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Encapsulated 46Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 56 V CT/28 V 4 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 5Prieinamumas
Min.: 1
Daugkart.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 24 V CT/12 V 400 VA 16.7 A/33.3 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 95Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 16 V CT/8 V 4.4 VA 260 mA/520 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC