Bel Signal Transformer Maitinimo Transformatoriai

Rezultatai: 1 062
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Bel Signal Transformer Maitinimo Transformatoriai Rectifier Power Transformer 7Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 80 V CT/40 V CT 160 VA 2 A/4 A Chassis Single Primary Winding Dual Secondary Winding 104.8 mm 85.7 mm 87.3 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 31Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 24 V CT 6 VA 250 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 2Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 48 V CT 6 VA 125 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 29Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 48 V CT 30 VA 630 mA Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 56Prieinamumas
100Tikėtina 2026-05-22
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 5 V/15 V 6 VA 135 mA/35 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 21.6 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 9Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 16 V CT 2.4 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm 241
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 42Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 120 V CT 56 VA 500 mA Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Encapsulated 9Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 10 V CT/5 V 10 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 22.6 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 10Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 48 V CT/24 V 36 VA 750 mA/1.5 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 3Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 24 V CT 12 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 1Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12.6 V CT 12 VA 1 A Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Encapsulated 22Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 40 V CT/20 V 4 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 49Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 88 V CT/44 V 2 VA 28 mA/56 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 6Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 48 V CT 6 VA 125 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 38Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 20 V CT 12 VA 600 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 41Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 5 V/12 V 6 VA 1.75 A/210 mA Chassis Dual Primary Winding Dual Secondary Winding 82.6 mm 44.3 mm 49.8 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 26Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 16 V CT 6 VA 400 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 22Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 56 V CT 12 VA 220 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 15Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 40 V CT/20 V 4.4 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Encapsulated 29Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 16 V CT/8 V 14 VA 875 mA/1.75 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 27.6 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 8Prieinamumas
Min.: 1
Daugkart.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V 250 VA 1.1 A/2.2 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm MPI
Bel Signal Transformer Maitinimo Transformatoriai Rectifier Power Transformer 24Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 10 V CT/5 V CT 20 VA 2 A/4 A Chassis Single Primary Winding Dual Secondary Winding 79.4 mm 53.9 mm 69.9 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 81Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 20 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer, Encapsulated 39Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 230 V CT/115 V 6 VA 25 mA/50 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 94Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 12.6 V CT 6 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241