Bel Signal Transformer Maitinimo Transformatoriai

Rezultatai: 1 062
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 164Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 36 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 73Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 20 V CT/10 V 24 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 11Prieinamumas
Min.: 1
Daugkart.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 36 V CT/18 V 400 VA 11.1 A/22.2 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 365Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 2.4 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 497Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 5 V/12 V 30 VA 1.25 A/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Maitinimo Transformatoriai Rectifier Power Transformer
6Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 36 V CT/18 V CT 1.8 kVA 50 A/100 A Chassis Dual Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 46Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 230 V CT/115 V 80 VA 350 mA/700 mA Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 39Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12.6 V CT 100 VA 8 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer, Medical Grade
7Prieinamumas
Min.: 1
Daugkart.: 1

100 VAC, 115 VAC/100 VAC, 115 VAC 115 V 1 kVA 8.7 A Chassis Dual Primary Winding Single Secondary Winding 124.2 mm 144.78 mm 133.4 mm M4L
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 352Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 12.6 V CT/6.3 V 1.2 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Maitinimo Transformatoriai Rectifier Power Transformer 6Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 24 V CT/12 V CT 600 VA 25 A/50 A Chassis Single Primary Winding Dual Secondary Winding 133.4 mm 142.9 mm 111.1 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 96Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 12.6 V CT 30 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 53Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 28 V CT 100 VA 3.6 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Maitinimo Transformatoriai Rectifier Power Transformer 4Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 36 V CT/18 V CT 1.08 kVA 30 A/60 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm
Bel Signal Transformer Maitinimo Transformatoriai Rectifier Power Transformer 5Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 68 V CT/34 V CT 816 VA 12 A/24 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 146.1 mm 134.9 mm
Bel Signal Transformer Maitinimo Transformatoriai Rectifier Power Transformer 11Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 68 V CT/34 V CT 1.7 kVA 25 A/50 A Chassis Dual Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Class 2 143Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 5 VA 200 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 34.9 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 341Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 12 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 168Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 10 V CT/5 V 2 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 133Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer, Medical Grade 8Prieinamumas
Min.: 1
Daugkart.: 1

100 VAC, 115 VAC/100 VAC, 115 VAC 115 V 600 VA 5.2 A Chassis Dual Primary Winding Single Secondary Winding 113.28 mm 129.03 mm 114.3 mm M4L
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 97Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 5 V/12 V 8 VA 4 A/600 mA Chassis Single Primary Winding Dual Secondary Winding 102.4 mm 58.5 mm 65.5 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz Transformer 368Prieinamumas
Min.: 1
Daugkart.: 1

34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 303Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 24 V CT/12 V 5 VA 210 mA/420 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Maitinimo Transformatoriai Rectifier Power Transformer 10Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 80 V CT/40 V CT 960 VA 12 A/24 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm