Bel Signal Transformer Maitinimo Transformatoriai

Rezultatai: 1 062
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 39Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 48 V CT 56 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Maitinimo Transformatoriai Rectifier Power Transformer 9Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 68 V CT/34 V CT 68 VA 1 A/2 A Chassis Single Primary Winding Dual Secondary Winding 85.7 mm 74.6 mm 71.4 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 69Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 12 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 37Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 36 VA 2.85 A/5.7 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 7Prieinamumas
Min.: 1
Daugkart.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 28 V CT/14 V 400 VA 14.3 A/28.6 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 40Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 56 VA 4.4 A/8.8 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer, Encapsulated 48Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 34 V CT/17 V 6 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer, Encapsulated 48Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 40 V CT/20 V 6 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 63Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 56 V CT/28 V 2 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer, Medical Grade 8Prieinamumas
Min.: 1
Daugkart.: 1

210 VAC, 230 VAC, 250 VAC 115 V 450 VA 3.9 A Chassis Single Primary Winding Single Secondary Winding 113.28 mm 110 mm 114.3 mm M4L
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 90Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 40 V CT/20 V 1.2 VA 30 mA/60 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Maitinimo Transformatoriai High Frequency Universal Off-Line Transformers EE13 3W 2800uH 24V 8000mOhm 626Prieinamumas
Min.: 1
Daugkart.: 1
Transformers 3 W PCB Mount 21.5 mm 15 mm 12 mm SUOT
Bel Signal Transformer Maitinimo Transformatoriai High Frequency Universal Off-Line Transformers EE13 3W 2800uH 12V 11000mOhm 602Prieinamumas
Min.: 1
Daugkart.: 1
Transformers 3 W PCB Mount 15 mm 11 mm 16.8 mm SUOT
Bel Signal Transformer Maitinimo Transformatoriai High Frequency Universal Off-Line Transformers EE13 3W 2800uH 24V 11000mOhm 618Prieinamumas
Min.: 1
Daugkart.: 1
Transformers 3 W PCB Mount 15 mm 11 mm 16.8 mm SUOT
Bel Signal Transformer Maitinimo Transformatoriai High Frequency Universal Off-Line Transformers EE13 3W 2800uH 5V 11000mOhm 596Prieinamumas
Min.: 1
Daugkart.: 1
Transformers 3 W PCB Mount 15 mm 11 mm 16.8 mm SUOT
Bel Signal Transformer Maitinimo Transformatoriai High Frequency Universal Off-Line Transformers EE16 9W 900uH 12/12V 4300mOhm 619Prieinamumas
Min.: 1
Daugkart.: 1
Transformers 9 W PCB Mount 24.5 mm 20.2 mm 16.5 mm SUOT
Bel Signal Transformer Maitinimo Transformatoriai High Frequency Universal Off-Line Transformers EE16 9W 900uH 12/12V 4300mOhm 599Prieinamumas
Min.: 1
Daugkart.: 1
Transformers 9 W PCB Mount 18 mm 16.5 mm 18 mm SUOT
Bel Signal Transformer Maitinimo Transformatoriai High Frequency Universal Off-Line Transformers EE16 9W 900uH 5/5V 4300mOhm 506Prieinamumas
Min.: 1
Daugkart.: 1
Transformers 9 W PCB Mount 18 mm 16.5 mm 18 mm SUOT
Bel Signal Transformer Maitinimo Transformatoriai Power Isolation Transformer
10Prieinamumas
Min.: 1
Daugkart.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V 5 kVA 11.5 A/23 A Chassis Dual Primary Winding Dual Secondary Winding 192.1 mm 273.1 mm 187.3 mm DU/SU
Bel Signal Transformer Maitinimo Transformatoriai Rectifier Power Transformer 5Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 10 V CT/5 V CT 1 kVA 100 A/200 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 249Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 620 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 158Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 20 V CT/10 V 10 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 274Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 24 V CT/12 V 10 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 499Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 105Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 24 V CT/12 V 30 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A