Filament Power Transformers with Low Voltage

Hammond Manufacturing Filament Power Transformers with Low Voltage include a variety of chassis-mount modules with an open or enclosed style. These transformers feature a dual bobbin design with no electrostatic shield required and 6" (minimum) long leads. The 165 Series and 265 Series also are available with copper tabs with holes. Hammond Manufacturing Filament Power Transformers with Low Voltage feature an overall volt-amps (VA) power rating ranging from 0.63VA to 640VA. The 165 Series, 166 Series, and 167 Series offer a 115V primary voltage rating, while the 265 Series and 266 Series have a 117V/234V primary voltage rating. All of these transformers are UL listed and CSA certified.

Rezultatai: 326
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, chassis mount, 84VA, 14V @ 6A or 7V @ 12A 10Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 14 VAC CT 84 VA 6 A Chassis Dual Primary Winding Dual Secondary Winding 71.37 mm 72.39 mm 87.37 mm 266
Hammond Manufacturing Maitinimo Transformatoriai 28VA 115 55VCT 7Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
Ne
Transformers 115 VAC 55 VAC CT 27.5 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 47.8 mm 62 mm 63.5 mm 167
Hammond Manufacturing Maitinimo Transformatoriai 50VA 115 100VCT 10Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
Ne
Transformers 115 VAC 100 VAC CT 50 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 55.6 mm 60.5 mm 63.5 mm 167
Hammond Manufacturing Maitinimo Transformatoriai 28VA 115 28VCT 11Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
Ne
Transformers 115 VAC 28 VAC CT 28 VA 1 A Chassis Single Primary Winding Single Secondary Winding 47.8 mm 62 mm 63.5 mm 167
Hammond Manufacturing Maitinimo Transformatoriai FIL-RECT 36VA 115 36 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
Ne
Transformers 115 VAC 36 VAC CT 36 VA 1 A Chassis Single Primary Winding Single Secondary Winding 55.6 mm 60.5 mm 66.8 mm 167
Hammond Manufacturing Maitinimo Transformatoriai 56VA 115 28 VCT 2Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
Ne
Transformers 115 VAC 28 VAC CT 56 VA 2 A Chassis Single Primary Winding Single Secondary Winding 63.5 mm 69.9 mm 77.7 mm 167
Hammond Manufacturing Maitinimo Transformatoriai 110VA 115 55VCT 2Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
Ne
Transformers 115 VAC 55 VAC CT 110 VA 2 A Chassis Single Primary Winding Single Secondary Winding 63.5 mm 82.6 mm 77.7 mm 167
Hammond Manufacturing Maitinimo Transformatoriai 180VA 115 60VCT
6Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
Ne
Transformers 115 VAC 60 VAC CT 180 VA 3 A Chassis Single Primary Winding Single Secondary Winding 79.5 mm 95.3 mm 96.8 mm 167
Hammond Manufacturing Maitinimo Transformatoriai 180VA 115 36VCT
1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
Ne
Transformers 115 VAC 36 VAC CT 180 VA 5 A Chassis Single Primary Winding Single Secondary Winding 79.5 mm 95.3 mm 96.8 mm 167
Hammond Manufacturing Maitinimo Transformatoriai FIL RECT
7Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
Ne
Transformers 115 VAC 22 VAC CT 440 VA 20 A Chassis Single Primary Winding Single Secondary Winding 95.3 mm 127 mm 115.8 mm 167
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 63VA, 6.3 C.T., 10A Ne Sandėlyje Esančių Prekių Pristatymo Laikas 3 Savaičių
Min.: 1
Daugkart.: 1

Transformers 115 VAC 6.3 VAC CT 63 VA 10 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Maitinimo Transformatoriai 100VA 115 100VCT Ne Sandėlyje Esančių Prekių Pristatymo Laikas 2 Savaičių
Min.: 1
Daugkart.: 1

Transformers 115 VAC 100 VAC CT 100 VA 1 A Chassis Single Primary Winding Single Secondary Winding 63.5 mm 82.6 mm 77.7 mm 167
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, chassis mount, 144VA, 48V @ 3A or 24V @ 6A Ne Sandėlyje Esančių Prekių Pristatymo Laikas 4 Savaičių
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 48 VAC CT 144 VA 3 A Chassis Dual Primary Winding Dual Secondary Winding 79.5 mm 77.72 mm 97.53 mm 266
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low voltage, high current, chassis mount, 320VA, 80.0VCT, 4A Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

Transformers 115 VAC 80 VAC CT 320 VA 4 A Chassis Single Primary Winding Single Secondary Winding 4.5 in 4 in 3.75 in 165
Hammond Manufacturing Maitinimo Transformatoriai Transformer, low voltage, high current, chassis mount, 125VA, 25.0VCT, 5A Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

Transformers 115 VAC 25 VAC CT 125 VA 5 A Chassis Single Primary Winding Single Secondary Winding 3 in 2.56 in 3.25 in 165
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 7VA, 28 C.T., 0.25A Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

Transformers 115 VAC 28 VAC CT 7 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 60 Hz., 14VA, 14 C.T., 1A Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

Transformers 115 VAC 14 VAC CT 14 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, 115V 50/60 Hz., 50.4VA, 25.2 C.T., 2A Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

Transformers 115 VAC 25.2 VAC CT 50.4 VA 2 A Chassis Single Primary Winding Single Secondary Winding 4.03 in 2.25 in 2.63 in 166
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, low voltage, enclosed chassis mount, 320VA 115 20VCT Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

Transformers 115 VAC 20 VAC CT 320 VA 16 A Chassis Single Primary Winding Single Secondary Winding 95.3 mm 114.3 mm 115.8 mm 167
Hammond Manufacturing Maitinimo Transformatoriai 113VA 115 7.5CT Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

Transformers 115 VAC 7.5 VAC CT 112.5 VA 15 A Chassis Single Primary Winding Single Secondary Winding 63.5 mm 82.6 mm 77.7 mm 167
Hammond Manufacturing Maitinimo Transformatoriai Power transformer, chassis mount, 6.3VA, 12.6V @ 0.5A or 6.3V @ 1A Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

Transformers 115 VAC, 230 VAC 12.6 VAC CT 6.3 VA 500 mA Chassis Dual Primary Winding Dual Secondary Winding 71.37 mm 40.64 mm 42.67 mm 266
Hammond Manufacturing Maitinimo Transformatoriai 54VA 115 18VCT Ne Sandėlyje Esančių Prekių Pristatymo Laikas 2 Savaičių
Min.: 1
Daugkart.: 1
Ne
Transformers 115 VAC 18 VAC CT 54 VA 3 A Chassis Single Primary Winding Single Secondary Winding 63.5 mm 69.9 mm 77.7 mm 167
Hammond Manufacturing Maitinimo Transformatoriai FIL RECT Ne Sandėlyje Esančių Prekių Pristatymo Laikas 5 Savaičių
Min.: 1
Daugkart.: 1
Ne
Transformers 115 VAC 36 VAC CT 108 VA 3 A Chassis Single Primary Winding Single Secondary Winding 63.5 mm 82.6 mm 77.7 mm 167
Hammond Manufacturing Maitinimo Transformatoriai 33VA 115 33VCT Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Ne
Transformers 115 VAC 33 VAC CT 33 VA 1 A Chassis Single Primary Winding Single Secondary Winding 47.8 mm 62 mm 63.5 mm 167
Hammond Manufacturing Maitinimo Transformatoriai 55VA 115 55VCT Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Ne
Transformers 115 VAC 55 VAC CT 55 VA 1 A Chassis Single Primary Winding Single Secondary Winding 63.5 mm 69.9 mm 77.7 mm 167