Triad Magnetics FP Serija Maitinimo Transformatoriai

Rezultatai: 54
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 56.0Vct at 0.425A UL/cUL FLAT PACK PCB MOUNT 5Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 56 V 24 VA 425 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 30.0Vct at 0.200A UL/cUL FLAT PACK PCB MOUNT/FP30-200 84Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 15 V/30 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 10.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP10-250 146Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 5 V/10 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 0.500A UL/cUL FLAT PACK PCB MOUNT/FP24-500 120Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12 V/24 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP24-250 378Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12 V/24 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 34.0Vct at 0.170A UL/cUL FLAT PACK PCB MOUNT/FP34-170 168Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 17 V/34 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 10.0Vct at 1.20A UL/cUL FLAT PACK PCB MOUNT/FP10-1200 13Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 5 V/10 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2 in 2.5 in 1.062 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 10.0Vct at 2.40A UL/cUL FLAT PACK PCB MOUNT 7Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 10 V 24 VA 2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 In FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 10.0Vct at 4.80A UL/cUL FLAT PACK PCB MOUNT 8Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 10 V 48 VA 4.8 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 10.0Vct at 0.600A UL/cUL FLAT PACK PCB MOUNT/FP10-600 12Prieinamumas
Min.: 1
Daugkart.: 1

6 VA Through Hole 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.6Vct at 1.9A UL/cUL FLAT PACK PCB MOUNT 3Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 12.6 V 24 VA 1.9 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.6Vct at 0.200A UL/cUL FLAT PACK PCB MOUNT/FP12-200 67Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.6Vct at 3.80A UL/cUL FLAT PACK PCB MOUNT 3Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 12.6 V 48 VA 3.8 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.6Vct at 0.475A UL/cUL FLAT PACK PCB MOUNT/FP12-475 2Prieinamumas
84Tikėtina 2026-06-09
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.6Vct at 0.950A UL/cUL FLAT PACK PCB MOUNT/FP12-950 59Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 120.0Vct at 0.100A UL/cUL FLAT PACK PCB MOUNT/FP120-100 4Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 120 V, 60 V 12 VA 100 mA, 200 mA Through Hole Dual Primary Winding Dual Secondary Winding 2 in 2.5 in 1.062 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 16.0Vct at 0.150A UL/cUL FLAT PACK PCB MOUNT/FP16-150 3Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 16 V, 8 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 16.0Vct at 1.5A UL/cUL FLAT PACK PCB MOUNT 13Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 16 V 24 VA 1.5 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 16.0Vct at 3.0A UL/cUL FLAT PACK PCB MOUNT 14Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 16 V 48 VA 3 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 16.0Vct at 0.750A UL/cUL FLAT PACK PCB MOUNT/FP16-750 22Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 8 V/16 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 20.0Vct at 2.40A UL/cUL FLAT PACK PCB MOUNT 4Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 20 V 48 VA 2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 20.0Vct at 0.300A UL/cUL FLAT PACK PCB MOUNT/FP20-300 77Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 10 V/20 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.875 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 20.0Vct at 0.600A UL/cUL FLAT PACK PCB MOUNT/FP20-600 35Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 10 V/20 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 26.97 mm FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 230.0Vct at 0.010A UL/cUL FLAT PACK PCB MOUNT/FP230-10 47Prieinamumas
Min.: 1
Daugkart.: 1

2.5 VA Through Hole 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 230.0Vct at 0.025A UL/cUL FLAT PACK PCB MOUNT/FP230-25 70Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 120 V/230 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.562 in 1.875 in 0.875 in FP