Bel Split/Tran Maitinimo Transformatoriai

Rezultatai: 120
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 115Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 164Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 36 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 365Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 2.4 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 291Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 12 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 198Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 12 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 302Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 216Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 89Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 2.4 VA 120 mA/240 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 34Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 1.1 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 10Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 48 V CT/24 V 36 VA 750 mA/1.5 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 105Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 2.4 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 114Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 2.4 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 79Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 75Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 37Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 36 VA 2.85 A/5.7 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 136Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 2.4 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 75Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 1.1 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 68Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 1.1 VA 45 mA/90 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 50Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 36 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 53Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 36 VA 1.8 A/3.6 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 98Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC 48 V CT/24 V 2.4 VA 50 mA/100 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 69Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 12 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 240Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 2.4 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 1 080Prieinamumas
400Tikėtina 2026-04-21
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 2.4 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 173Prieinamumas
Min.: 1
Daugkart.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST