Bel A41 Serija Maitinimo Transformatoriai

Rezultatai: 86
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 54Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 24 V CT/12 V 43 VA 1.8 A/3.6 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 7Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 28 V CT/14 V 43 VA 1.5 A/3 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 42Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 36 V CT/18 V 43 VA 1.2 A/2.4 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 8Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 5 V/12 V 43 VA 2 A/300 mA Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 8Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 10 V CT/5 V 80 VA 8 A/16 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer w/ lead wires 1Prieinamumas
30Tikėtina 2026-05-15
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 24 V CT/12 V 80 VA 3.3 A/6.6 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 8Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 28 V CT/14 V 80 VA 2.8 A/5.6 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 1Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 10 V CT/5 V 130 VA 13 A/26 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 14Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 130 VA 10.3 A/20.6 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 13Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 36 V CT/18 V 130 VA 3.6 A/7.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer 2Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 16 V CT/8 V 175 VA 11 A/22 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer w/ lead wires 4Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 28 V CT/14 V 175 VA 6.25 A/12.5 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer w/ lead wires 23Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 10 V CT/5 V 80 VA 8 A/16 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer w/ lead wires
55Tikėtina 2026-04-10
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 230 V CT/115 V 25 VA 110 mA/220 mA Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer w/ lead wires Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 25
Daugkart.: 1

115 VAC, 230 VAC 10 V CT/5 V 130 VA 13 A/26 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer w/ lead wires Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 25
Daugkart.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 130 VA 10.3 A/20.6 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer w/ lead wires Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 25
Daugkart.: 1

115 VAC, 230 VAC 16 V CT/8 V 130 VA 8.1 A/16.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer w/ lead wires Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 25
Daugkart.: 1

115 VAC, 230 VAC 20 V CT/10 V 130 VA 6.5 A/13 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer w/ lead wires Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 25
Daugkart.: 1

115 VAC, 230 VAC 230 V CT/115 V 130 VA 570 mA/1.14 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer w/ lead wires Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 25
Daugkart.: 1

115 VAC, 230 VAC 24 V CT/12 V 130 VA 5.4 A/10.8 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer w/ lead wires Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 25
Daugkart.: 1

115 VAC, 230 VAC 28 V CT/14 V 130 VA 4.6 A/9.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer w/ lead wires Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 25
Daugkart.: 1

115 VAC, 230 VAC 36 V CT/18 V 130 VA 3.6 A/7.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer, Medical Grade Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 20
Daugkart.: 1

115 VAC, 230 VAC 10 V CT/5 V 175 VA 17.5 A/35 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 20
Daugkart.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 175 VA 14 A/28 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Maitinimo Transformatoriai 50\60 Hz, Laminated Transformer w/ lead wires Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 20
Daugkart.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 175 VA 14 A/28 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41