MEAN WELL LPC-100 Serija LED maitinimo šaltiniai

Rezultatai: 7
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Serija IP Reitingas
MEAN WELL LED maitinimo šaltiniai 100.8W 48-96V 1050mA CC LED Power Supply
2Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.05 A 48 VDC to 96 VDC 100.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL LED maitinimo šaltiniai 100.8W 36-72V 1400mA CC LED Power Supply
16Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.4 A 36 VDC to 72 VDC 100.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL LED maitinimo šaltiniai 101.5W 29-58V 1750mA CC LED Power Supply
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.75 A 29 VDC to 58 VDC 101.5 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL LED maitinimo šaltiniai 100.8W 24-48V 2100mA CC LED Power Supply
15Prieinamumas
20Tikėtina 2026-03-11
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.1 A 24 VDC to 48 VDC 100.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL LED maitinimo šaltiniai 100.1W 143-286V350mA CC LED Power Supply
16Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 143 VDC to 286 VDC 100.1 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL LED maitinimo šaltiniai 100W 100-200V 500mA CC LED Power Supply
1Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 500 mA 100 VDC to 200 VDC 100 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL LED maitinimo šaltiniai 100.1W 72-143V 700mA CC LED Power Supply
3Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 72 VDC to 143 VDC 100 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67