American Bright LED LED maitinimo šaltiniai

Rezultatai: 35
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard IP Reitingas
American Bright LED LED maitinimo šaltiniai 90-305VAC INPUT, 12VDC OUTPUT, 150W IP65 LED DRIVER 23Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 12.5 A 12 VDC 150 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 193.6 mm (7.622 in) 63 mm (2.48 in) 38 mm (1.496 in) Industrial UL 8750 IP65
American Bright LED LED maitinimo šaltiniai 90-305VAC INPUT, 24VDC OUTPUT, 150W IP65 LED DRIVER 25Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 6.25 A 24 VDC 150 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 193.6 mm (7.622 in) 63 mm (2.48 in) 38 mm (1.496 in) Industrial UL 8750 IP65
American Bright LED LED maitinimo šaltiniai 90-305VAC INPUT, 24VDC OUTPUT, 200W IP65 LED DRIVER 25Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 16 A 24 VDC 192 W 100 VAC to 305 VAC Without Dimming 1 Output Desktop 220.6 mm (8.685 in) 62.5 mm (2.461 in) 38 mm (1.496 in) Industrial UL 8750, EN61347-1:2015, AS/NZS 61347.2.13, GB 19510.14-2009, EN61347-1:2015 IP65
American Bright LED LED maitinimo šaltiniai 90-305VAC INPUT, 24VDC OUTPUT, 240W IP65 LED DRIVER 25Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 24 VDC 240 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 220.6 mm (8.685 in) 62.5 mm (2.461 in) 41.3 mm (1.626 in) Industrial UL 8750 IP65
American Bright LED LED maitinimo šaltiniai 90-305VAC INPUT, 24VDC OUTPUT, 80W IP65 LED DRIVER 25Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 24 VDC 80 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 172 mm (6.772 in) 53 mm (2.087 in) 36.5 mm (1.437 in) Industrial UL 8750 IP65
American Bright LED LED maitinimo šaltiniai 90-305VAC INPUT, 12VDC OUTPUT, 100W IP67 LED DRIVER 22Prieinamumas
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 8.33 A 12 VDC 100 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 172.6 mm (6.795 in) 62.5 mm (2.461 in) 38 mm (1.496 in) Industrial UL 8750 IP67
American Bright LED LED maitinimo šaltiniai 90-305VAC INPUT, 24VDC OUTPUT,150W IP67 LED DRIVER 25Prieinamumas
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 6.25 A 24 VDC 150 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 193.6 mm (7.622 in) 63 mm (2.48 in) 38 mm (1.496 in) Industrial UL 8750 IP67
American Bright LED LED maitinimo šaltiniai 90-305VAC INPUT, 24VDC OUTPUT, 200W IP67 LED DRIVER 22Prieinamumas
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 8.3 A 24 VDC 200 W 100 VAC to 305 VAC Without Dimming 1 Output Desktop 220.6 mm (8.685 in) 62.5 mm (2.461 in) 38 mm (1.496 in) Industrial UL 8750, EN61347-1:2015, AS/NZS 61347.2.13, GB 19510.14-2009, EN61347-1:2015 IP67
American Bright LED LED maitinimo šaltiniai 90-305VAC INPUT, 24VDC OUTPUT, 50W IP67 LED DRIVER 35Prieinamumas
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 2.08 A 24 VDC 50 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 157 mm (6.181 in) 52.9 mm (2.083 in) 36.5 mm (1.437 in) Industrial UL 8750 IP67
American Bright LED LED maitinimo šaltiniai 110VAC INPUT, 24VDC OUPUT, 20W IP20 LED DRIVER 11Prieinamumas
25Tikėtina 2026-04-28
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 833 mA 24 VDC 20 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 103 mm (4.055 in) 35.5 mm (1.398 in) 16 mm (0.63 in) Industrial UL 8750 IP20