FBMOV150M

Littelfuse
576-FBMOV150M
FBMOV150M

Gam.:

Aprašymas:
Varistoriai Fuse Body MOV

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 4

Turime sandėlyje:
4 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
58,93 € 58,93 €
12 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Varistoriai
RoHS:  
M
MOVs
PCB Mount
Axial
150 VAC
200 VDC
240 V
390 V
40.2 mm
40 kA
440 J
4600 pF
- 55 C
+ 85 C
Bulk
Prekės Ženklas: Littelfuse
Ilgis: 85.1 mm
Gaminio tipas: Varistors
Gamyklinės pakuotės kiekis: 4
Subkategorija: Varistors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
8538909999
CNHTS:
8533400000
CAHTS:
8535100090
USHTS:
8533404000
MXHTS:
8533409104
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

FBMOV Metal-Oxide Varistors (MOVs)

Littelfuse FBMOV Metal-Oxide Varistors (MOVs) offer quick response and lower inductance than most discreet solutions, resulting in improved clamping performance to fast overvoltage transients. These varistors are constructed using a 40kA varistor building block (MOV) with an integral thermally activated element designed to open in the event of overheating due to abnormal overvoltage, limited current conditions. The FBMOV devices feature a varistor series fuse that prevents the part from rupturing when subjected to high fault current (up to 200kA). Littelfuse FBMOV Metal-Oxide Varistors also provide an indicator lead that can be connected to monitoring circuitry and used to signal if the MOV has been disconnected.