Vishay Termistoriai - NTC

Rezultatai: 1 269
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas Vardinė dalia tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Skersmuo Ilgis Plotis Aukštis Kvalifikacija Pakavimas
Vishay / BC Components NTC Thermistors 68Kohms 1% SMD 5 724Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors NTCNI0.5LEAD2K2SPECIALTOLBULKE3 874Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE203E3 Bulk
Vishay / BC Components NTC Thermistors 5Kohms Special Tol. AEC-Q200 3977K ETFE Insulated 998Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE300E3 SB 3977 K 5 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors 2.2Kohms 3% NTC Epoxy PVC 3977K 852Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE400 3977 K 2.2 kOhms 250 mW 3 % PCB Mount Wire Lead - 40 C + 85 C 6 mm 400 mm Bulk
Vishay / BC Components NTC Thermistors 5Kohms 3% NTC Epoxy PVC 3977K 866Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE400 3977 K 5 kOhms 250 mW 3 % PCB Mount Wire Lead - 40 C + 85 C 6 mm 400 mm Bulk
Vishay / BC Components NTC Thermistors 220Kohms 5% Radial 6 149Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE100E3 4370 K 220 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 5 mm 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC Thermistors 10Kohms 1% AEC-Q200 80mm 1 873Prieinamumas
Min.: 1
Daugkart.: 1

NTCALUG02A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 96.8 mm 8.5 mm 16.8 mm AEC-Q100 Bulk
Vishay / BC Components NTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 3 332Prieinamumas
Min.: 1
Daugkart.: 1

NTCALUG91A 3984 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 4.3 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors 220Kohms 2% Radial 3 263Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE100E3 4370 K 220 kOhms 500 mW 2 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC Thermistors 2.2Kohms 3% 27 667Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

NTCS0603E3.....T 3520 K 2.2 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 5Kohms 1% 3480K 1% 6 135Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

NTCS0603E3 T 3480 K 5 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors NTC 10Kohms 3% 9 518Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 100Kohms 3% SMD 10 876Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 47Kohms 3% NTC Epoxy PVC 4090K 916Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE400 4090 K 47 kOhms 250 mW 3 % PCB Mount Wire Lead - 40 C + 85 C 6 mm 400 mm Bulk
Vishay / BC Components NTC Thermistors 470ohms 5% Radial 14 392Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE100E3 3560 K 470 Ohms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 5 mm 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC Thermistors 10Kohms 1% 3984K .5% AEC-Q200 160mm 2 307Prieinamumas
Min.: 1
Daugkart.: 1

NTCALUG02A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 176.8 mm 8.5 mm 16.8 mm AEC-Q100 Bulk
Vishay / BC Components NTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 2 266Prieinamumas
Min.: 1
Daugkart.: 1

NTCALUG91A 3435 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 4.3 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors 4.7Kohm 1% 3435K 1% Silver Term 4 822Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

NTCC200E4 3435 K 4.7 kOhms 50 mW 1 % SMD/SMT Wire Bondable - 55 C + 175 C Die 2 mm 2 mm 0.7 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 122Kohms 1% 4 005Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

NTCSxxxxE3..SMT 3590 K 122 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 68Kohms 3% SMD 8 624Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

NTCS0603E3.....T 3985 K 68 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 100Kohms 1% 11 678Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 10kohms 3% 40mm 30AWG 5 303Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE413 3984 K 10 kOhms 100 mW 3 % Off-Board Wire Lead - 40 C + 105 C 3 mm 40 mm 3 mm 10 mm Bulk
Vishay / BC Components NTC Thermistors 100Kohms 2% SMD 7 166Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 2.2Kohms 2% SMD 7 075Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

NTCS0805E3..T 3600 K 2.2 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors NTC BARE DIE AG2 5K 1% TAPE E4 500Prieinamumas
Min.: 50
Daugkart.: 50

NTCC201E4 3435 K 5 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.66 mm Cut Tape