RFMi Signal Kondicionavimas

Rezultatai: 296
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Dažnis Dažnių diapazonas Nurodytoji įtampa Duomenų Srauto Pralaidumas Varža Terminacijos Stilius Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
RFMi Signal Kondicionavimas 50 Ohms 3 V 2110 to 2170 MHz 2.1 dB SM30 1 352Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 2.14 GHz 2.11 GHz to 2.17 GHz 3 V 60 MHz 50 Ohms SMD/SMT SM-3030-6 - 30 C + 85 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 50 Ohms 3 V 1625 to 1660 MHz 1.8 dB SM30 452Prieinamumas
3 000Tikėtina 2026-04-10
Min.: 1
Daugkart.: 1
Reel: 3 000

Signal Conditioning Bandpass Filters 1.6425 GHz 1.625 GHz to 1.66 GHz 3 V 35 MHz 50 Ohms SMD/SMT SM-3030-6 - 20 C + 75 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 1605 to 1625 MHz 3.4 dB SM30 50Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.615 GHz 1.605 GHz to 1.625 GHz 3 V 20 MHz 50 Ohms SMD/SMT SM-3030-6 - 20 C + 70 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 50 Ohms 3 V 1075 to 1105 MHz 2.4 dB SM38 226Prieinamumas
3 000Tikėtina 2026-03-31
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.09 GHz 1.075 GHz to 1.105 GHz 3 V 30 MHz 50 Ohms SMD/SMT - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 3V 897.5 MHz 50 Ohms SMD/SMT 35 MHz 3.5 472Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 897.5 MHz 880 MHz to 915 MHz 3 V 35 MHz 50 Ohms SMD/SMT - 30 C + 105 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 5 V 922 to 928 MHz 3.8 dB SM3030 755Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 925 MHz 922 MHz to 928 MHz 5 V 6 MHz 50 Ohms SMD/SMT - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 480 to 490 MHz 4 dB SM3838-8 227Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 485 MHz 480 MHz to 490 MHz 3 V 10 MHz 50 Ohms SMD/SMT SM-3838-8 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 0V 1.5824 GHz 50 Ohms SMD/SMT SM-2016-4 1 535Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.5824 GHz 1.559 GHz to 1.605 GHz 46 MHz 50 Ohms SMD/SMT SM-2016-4 - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 3V 1.542 GHz 50 Ohms SMD/SMT SM2016-4 34 1 376Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Signal Conditioning Bandpass Filters 1.542 GHz 1.525 GHz to 1.559 GHz 3 V 34 MHz 50 Ohms SMD/SMT SM2016-4 - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 2.58 kOhms, 1.92 kOhms 12 V 417.50 to 41 319Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 418 MHz 417.5 MHz to 418.5 MHz 12 V 620 kHz 2.58 kOhms, 1.92 kOhms SMD/SMT SM-3838-8 - 40 C + 125 C RF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 30 V 170.50 to 170.70 MHz 8.0 dB 179Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Signal Conditioning Bandpass Filters 170.6 MHz 170.5 MHz to 170.7 MHz 30 V 90 kHz 50 Ohms SMD/SMT - 10 C + 85 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 30 V 169.32 MHz to 199.32 MHz 8. 309Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 184.32 MHz 169.32 MHz to 199.32 MHz 30 V 32 MHz 50 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 3V 921.5 MHz 50 Ohms SMD/SMT SM-2016-4 1 1 312Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 921.5 MHz 915 MHz to 928 MHz 3 V 13 MHz 50 Ohms SMD/SMT SM-2016-4 - 40 C + 85 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 3V 869 MHz Matched SMD/SMT SM-3030-8 2 M 999Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Notch Filters / Band Stop Filters 869 MHz 868 MHz to 870 MHz 3 V 2 MHz SMD/SMT SM-3030-8 - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms, 150 Ohms 5 V 383.1 MHz to 396.9
3 000Tikėtina 2026-04-17
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 390 MHz 383.1 MHz to 396.9 MHz 5 V 16 MHz 50 Ohms, 150 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C RF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 700 to 750 MHz 2.6 dB SM3030
2 995Tikėtina 2026-04-17
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 725 MHz 700 MHz to 750 MHz 3 V 50 MHz 50 Ohms SMD/SMT SM3030-8 - 30 C + 105 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 50 Ohms 3 V 433.05 to 434.79 MHz 2 dB SM
9 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

Signal Conditioning Bandpass Filters 433.92 MHz 433.05 MHz to 434.79 MHz 3 V 5 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 1615 to1626.5 MHz 1.3 dB SM
2 925Tikėtina 2026-04-10
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.62075 GHz 1.615 GHz to 1.6265 GHz 3 V 11.5 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 50 Ohms 10 V 69.9 MHz to 70.1 MHz 10.5 d
1 000Tikėtina 2026-04-17
Min.: 1
Daugkart.: 1
Reel: 250

Signal Conditioning Bandpass Filters 70 MHz 69.9 MHz to 70.1 MHz 10 V 0.92 MHz 50 Ohms SMD/SMT SM-13365-12 - 55 C + 95 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 5V 1.57542 GHz 50 Ohms SMD/SMT 2 MHz 2.2
2 000Tikėtina 2026-04-28
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.57542 GHz 1.57442 GHz to 1.57642 GHz 5 V 2 MHz 50 Ohms SMD/SMT - 40 C + 85 C SF AEC-Q200 Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 50 Ohms 30 V 130.8 to 149.2 MHz 10.3 dB
482Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 250

Signal Conditioning Bandpass Filters 140 MHz 130.8 MHz to 149.2 MHz 30 V 20.8 MHz 50 Ohms SMD/SMT SMP53-12 - 30 C + 80 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 470 to 490 MHz 3.5 dB SM3838 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 3 000
Daugkart.: 500
Reel: 500

Signal Conditioning SAW Filters 480 MHz 470 MHz to 490 MHz 3 V 20 MHz 50 Ohms SMD/SMT SM3838-8 - 45 C + 125 C SF Reel
RFMi Signal Kondicionavimas 50 Ohms 30 V 82.189 to 82.221 MHz 3 dB S Ne Sandėlyje Esančių Prekių Pristatymo Laikas 53 Savaičių
Min.: 1 000
Daugkart.: 1 000
Reel: 1 000

Signal Conditioning Bandpass Filters 82.2 MHz 82.189 MHz to 82.221 MHz 30 V 50 kHz 50 Ohms SMD/SMT SM-13365-12 - 20 C + 70 C PX Reel
RFMi Signal Kondicionavimas 30V 82.2 MHz 50 Ohms SMD/SMT SM-13365-12 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 53 Savaičių
Min.: 3 000
Daugkart.: 250
Reel: 250

Signal Conditioning SAW Filters 82.2 MHz 82.183 MHz to 82.217 MHz 30 V 42 kHz 50 Ohms SMD/SMT SM-13365-12 - 20 C + 70 C PX AEC-Q200 Reel
RFMi Signal Kondicionavimas 12V 315 MHz 344 Ohms SMD/SMT SM-5050-8 8 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 53 Savaičių
Min.: 3 000
Daugkart.: 500
Reel: 500

Signal Conditioning Bandpass Filters 315 MHz 314.82 MHz to 315.22 MHz 12 V 860 kHz 344 Ohms SMD/SMT SM-5050-8 - 40 C + 85 C RF AEC-Q200 Reel