Vishay / Sfernice Potentiometers

Rezultatai: 1 176
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Terminacijos Stilius Gaminys Gaujų skaičius Atsparumas Kūgis Orientavimasis Vardinė dalia Nurodytoji įtampa tolerancija Elemento tipas Posūkių skaičius Veleno Type Veleno Skersmuo Veleno Ilgis Įvorės Dydis Jungiklio Type Skaičius Detents Tipas Veikimas IP Reitingas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
Vishay / Sfernice Potentiometers 3watts 4.7Kohms 20% 25mm slotted 266Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 4.7 kOhms Linear 3 W 119.9 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 3watts 10Kohms 10% 13mm Slotted 64Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 3 W 173 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 13 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers PE30 AM 220U 10% A BO e3 34Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 220 Ohms Linear 3 W 25.7 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers PE30 AL 4K7 20% L BO e3 21Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 1 Turn Smooth Rotary Metal PE30 Bulk
Vishay / Sfernice Potentiometers 10Kohms 20% 12.5mm Cermet Element 38Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 20 % Cermet 1 Turn Flatted / D 6.35 mm 19.05 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11H Bulk
Vishay / Sfernice Potentiometers P11S 1 V 0 FG S Y00 10K 5% A e3 95Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 V 5 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 V 0 FG S Y00 4K7 20% A e3 21Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 V 0 FL S Y00 22K 10% A E3 107Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Linear 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 2 V 0 FL S Y00 10K 10% A e3 30Prieinamumas
40Tikėtina 2026-04-07
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Modular Potentiometers 2 Gang 10 kOhms Linear 1 W 100 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 2 V 0 FL S Y00 5K 10% A e3 12Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 5 kOhms Linear 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P16 N 10K 20% A BO e3 F3, Metallic 15Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 10 kOhms Linear 1 W 100 V 20 % Cermet IP67 - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers P16 N 2M 10% A BO e3 7Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2 MOhms Linear 1 W 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary Metal - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers P16 N 47K 20% A BO e3 45Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 47 kOhms Linear 1 W 217 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 1K 20% A BO e3 F1 20Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 kOhms Linear 1 W 31.6 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 1K 20% A BO e3 F2 44Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 kOhms Linear 1 W 31.6 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 1K 20% A BO e3 F3, Plastic 18Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 kOhms Linear 1 W 31.6 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 10K 20% A BO e3 F2 15Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 10 kOhms Linear 1 W 100 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 100K 20% A BO e3 F1 16Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 100 kOhms Linear 1 W 316 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 4K7 20% A BO e3 F3 25Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 4.7 kOhms Linear 1 W 68.5 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16S NM 470U 20% L BO20 e3 8Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 Ohms Log Horizontal 500 mW (1/2 W) 15.3 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Bulk
Vishay / Sfernice Potentiometers PRV 6 W CM 5K 20% A BO e3 75Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 20 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers 1.5W 200Kohms 5% 49Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 200 kOhms Linear 1.5 W 350 V 5 % Cermet 1 Turn Smooth / Slotted 3.18 mm 16 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers 12.5mm 10Kohm 10% 6mm dia shaft 277Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Log 1 W 70.7 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 10Kohms 20% Linear Metallica black 236Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers 470ohms 20% Linear Plastic black 423Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 Ohms Linear 1 W 21.7 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk