Vishay / Sfernice Potentiometers

Rezultatai: 1 176
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Terminacijos Stilius Gaminys Gaujų skaičius Atsparumas Kūgis Orientavimasis Vardinė dalia Nurodytoji įtampa tolerancija Elemento tipas Posūkių skaičius Veleno Type Veleno Skersmuo Veleno Ilgis Įvorės Dydis Jungiklio Type Skaičius Detents Tipas Veikimas IP Reitingas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
Vishay / Sfernice Potentiometers 61 P 100K 10% TU50 e3 448Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Through Hole Potentiometers 100 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 100K 10% T607 TU50 e3 403Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Through Hole Potentiometers 100 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 1M 10% TU50 e3 539Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Through Hole Potentiometers 1 MOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 1M 10% T607 TU50 e3 539Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Through Hole Potentiometers 1 MOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 2K 10% TU50 e3 488Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Through Hole Potentiometers 2 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 5K 10% TU50 e3 459Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Through Hole Potentiometers 5 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 5K 10% T607 TU50 e3 517Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Through Hole Potentiometers 5 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 50K 10% TU50 e3 522Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Through Hole Potentiometers 50 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 X 10K 10% TU50 e3 544Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Through Hole Potentiometers 10 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 X 1M 10% TU50 e3 575Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Through Hole Potentiometers 1 MOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers P16F NM 100U 20% A BO e3 20Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Potentiometers 100 Ohms Linear Vertical 1 W 10 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 1K 10% A BO e3 20Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 1K 20% A BO e3 19Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Potentiometers 10 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 10K 10% A BO e3 20Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Potentiometers 10 kOhms Linear Vertical 1 W 100 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 10K 20% A BO e3 18Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Potentiometers 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 100K 10% A BO e3 20Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Potentiometers 100 kOhms Linear Vertical 1 W 316 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 100K 20% A BO e3 20Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Potentiometers 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 1M 20% A BO e3 20Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Potentiometers 1 MOhms Linear Vertical 120 mW 350 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 220U 20% A BO e3 20Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Potentiometers 220 Ohms Linear Vertical 1 W 14.8 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 2K2 10% A BO e3 20Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 2K2 20% A BO e3 18Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 22K 20% A BO e3 20Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Potentiometers 22 kOhms Linear Vertical 1 W 148 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 220K 20% A BO e3 20Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Potentiometers 220 kOhms Linear Vertical 560 mW 350 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 470U 10% A BO e3 20Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Potentiometers 470 Ohms Linear Vertical 1 W 21.7 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 470U 20% A BO e3 19Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Potentiometers 470 Ohms Linear Vertical 1 W 21.7 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box