BI Technologies / TT Electronics Potentiometers

Rezultatai: 8 808
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Terminacijos Stilius Gaminys Gaujų skaičius Atsparumas Kūgis Orientavimasis Vardinė dalia Nurodytoji įtampa tolerancija Elemento tipas Posūkių skaičius Veleno Type Veleno Skersmuo Veleno Ilgis Įvorės Dydis Jungiklio Type Skaičius Detents Tipas Veikimas IP Reitingas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
BI Technologies / TT Electronics Potentiometers 1/40W 100K Ohms 20% 9mm ROTARY POT 1 359Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount PC Pin Potentiometers 2 Gang 100 kOhms Audio Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/40W 50K Ohms 20% 9mm ROTARY POT 3 589Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Reverse Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/20W 20K Ohms 20% 9mm ROTARY POT 1 714Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount PC Pin Potentiometers 2 Gang 20 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/20W 50K Ohms 20% 12mm ROTARY POT 3 938Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometers 16mm 1MEG 20% Rotary Potentiometer 4 662Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm Rotary Panel Potentiometer 5 231Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm 500K ohm 4 542Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm 2K ohm 5 007Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm 50K ohm 2 714Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 17mm Rotary Panel Potentiometer 3 678Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm Rotary Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers 1/4W 50K Ohms 10% 12.7mm SQ ROTARY POT 375Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 8mm 10Kohm 20% w/rotary switch 1 869Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 10 kOhms Audio Horizontal 25 mW 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 4.75 mm 15 mm Rotary Switch Without Detent Rotary 100000 Cycle IP50 - 55 C + 125 C P08x Tray
BI Technologies / TT Electronics Potentiometers 11mm Rotary Panel Potentiometer 3 879Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 30000 Cycle - 20 C + 70 C P110 Tray
BI Technologies / TT Electronics Potentiometers 1/20W 100K Ohms 20% 12mm ROTARY POT 2 045Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometers 1/20W 10K Ohms 20% 14mm ROTARY POT 5 584Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 30000 Cycle - 20 C + 70 C P140 Tray
BI Technologies / TT Electronics Potentiometers 16mm 5K ohm 4 514Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm 1M ohm 4 833Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/5W 100K Ohms 20% 16mm ROTARY POT 4 142Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/4W 1M Ohms 20% 24mm ROTARY POT 1 501Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Audio Vertical 250 mW (1/4 W) 500 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 15 mm 6.5 mm No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 100K Ohms 20% 24mm ROTARY POT 2 068Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear Vertical 500 mW (1/2 W) 500 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 25 mm 6.5 mm No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray
BI Technologies / TT Electronics Potentiometers 24mm 10Kohm 2 162Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 500 mW (1/2 W) 500 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 6.5 mm No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 500K Ohms 20% 24mm ROTARY POT 1 235Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear Vertical 500 mW (1/2 W) 500 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray
BI Technologies / TT Electronics Potentiometers 5K ohm 10% 1/2W POTENTIOMETER 2 304Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 1000000 Cycle IP66 - 55 C + 125 C P261 Tray
BI Technologies / TT Electronics Potentiometers 1/20W 50K Ohms 20% 9mm ROTARY POT 5 088Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 705Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm 5 mm Momentary Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C Tray